Unidirectional ESD保护二极管/TVS二极管

结果: 34,513
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,100V 5%,UNIDIR,SMC TVS 3,480库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,130V 5%,UNIDIR,SMC TVS 3,380库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel SMD/SMT 179 V 124 V SMC (DO-214AB) 8.4 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,16V 5%,UNIDIR,SMC TVS 3,470库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel SMD/SMT 22.5 V 16.8 V SMC (DO-214AB) 66.7 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,75V 5%,UNIDIR,SMC TVS 3,375库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel SMD/SMT 104 V 71.3 V SMC (DO-214AB) 14.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 600W,33V 5%,UNIDIR,SMB TVS 5,530库存量
最低: 1
倍数: 1
: 3,200

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 600W,78V 5%,UNIDIR,SMB TVS 1,938库存量
最低: 1
倍数: 1
: 750

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMB (DO-214AA) 4.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 14V Uni DO-214AB TR13 2,001库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 129.3 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 15V Uni DO-214AB TR13 2,042库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 48V Uni DO-214AB TR13 2,212库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 51V Uni DO-214AB TR13 2,096库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 60V Uni DO-214AB TR13 2,111库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 7.5V Uni DO-214AB TR13 1,996库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 232.6 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD保护二极管/TVS二极管 SMAJ DO214AC 10V 17V AEC-Q101 4,870库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD保护二极管/TVS二极管 SMAJ DO214AC 13V 21.5V AEC-Q101 4,303库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 28 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD保护二极管/TVS二极管 SMAJ DO214AC,18V 29.2V,Reel 13" 4,934库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 20.6 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD保护二极管/TVS二极管 SMAJ DO214AC,20V,32.4V,Reel 13" 4,780库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,100V 5%,BIDIR,SMC TVS 3,425库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,120V 5%,UNIDIR,SMC TVS 3,075库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 12.6 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,18V 5%,UNIDIR,SMC TVS 2,832库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel SMD/SMT 25.2 V 18.9 V SMC (DO-214AB) 59.5 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,20V 5%,UNIDIR,SMC TVS 3,000库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel SMD/SMT 27.7 V 21 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,51V 5%,UNIDIR,SMC TVS 3,330库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,6.8V 5%,UNIDIR,SMC TVS 2,795库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,62V 5%,UNIDIR,SMC TVS 3,470库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,68V 5%,UNIDIR,SMC TVS 3,375库存量
最低: 1
倍数: 1
: 3,500

Unidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD保护二极管/TVS二极管 300W,400V 5%,UNIDIR,SMA TVS 995库存量
最低: 1
倍数: 1
: 7,500

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 550 mA 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel