ROHM ESD保护二极管/TVS二极管

结果: 344
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
ROHM Semiconductor ESD保护二极管/TVS二极管 TVS ARRAY4 ELEMENTS 9,586库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-353-5 200 W 90 pF + 150 C ESD Suppressors RSA6.1EN Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 RASMID™ Series - Transient Voltage Suppressor 53,245库存量
最低: 1
倍数: 1
: 27,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.3 V SOD-992-2 2.8 A 21 W 4.3 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 Low capacitance Zener Diode (AEC-Q101 Qualified) 7,990库存量
最低: 1
倍数: 1
: 8,000

SMD/SMT EMD-6 - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 17V 5,700库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 17 V PMDE-2 7.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 43V 5,671库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 43 V PMDE-2 2.8 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 54V 5,716库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 54 V PMDE-2 2.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 58V 5,950库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 58 V PMDE-2 2.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 15V 4,955库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 15 V PMDE-2 8.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 7V Vrwm 7.78-8.6V SOD-128; PMDTM 5,016库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7 V SOD-128-2 50 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 22V 6,000库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 22 V PMDE-2 5.6 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 9V 5,465库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V PMDE-2 13 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 110V 5,978库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 110 V PMDE-2 1.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 40V 5,889库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 40 V PMDE-2 3.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 90V 5,980库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 90 V PMDE-2 1.3 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 18V 4,625库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V PMDE-2 6.8 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 64V 5,715库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 64 V PMDE-2 1.9 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 20V 5,904库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 20 V PMDE-2 6.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 18V Vrwm 20-22.1V SOD-128; PMDTM 2,471库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V SOD-128-2 20.5 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 6V 5,274库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6 V PMDE-2 19.4 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 70V 5,845库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 70 V PMDE-2 1.7 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 85V 5,990库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 85 V PMDE-2 1.4 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 6.5V 5,037库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 6.5 V PMDE-2 17.9 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 ESD 5.0V BI 24,640库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 5 V SOD-962-2 2 A 36 W 0.3 pF 11 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 70V 5,902库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 70 V PMDE-2 1.7 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 130V 5,462库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 130 V PMDE-2 950 mA 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel