12 V 电路保护

电路保护类型

更改类别视图
结果: 50
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A 断路器 Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical

Cole Hersee 断路器 15A
PolyPhaser 带连接器的浪涌保护器 Twisted Pair Lightning Surge Protector Modules, 12 Vdc, Sold in Packs of 10
E-T-A 断路器 Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical

E-T-A 断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve

E-T-A 断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve

E-T-A 断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve

E-T-A 断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuit v

Littelfuse 保险丝座配件 SDR Single Pole
Cole Hersee 断路器 Clip Circuit 10A
Cole Hersee 断路器 Clip Circuit 20A
Cole Hersee 断路器 Clip Circuit 30A
Cole Hersee 断路器 Clip Circuit 35A
Cole Hersee 断路器 Clip Circuit 40A
Cole Hersee 断路器 10A
Cole Hersee 断路器 25A
Cole Hersee 断路器 30A
Carling Technologies 断路器 20AMP
Bussmann / Eaton 断路器 20A Maxi Circuit Breaker

Bussmann / Eaton 断路器 40A Maxi Circuit Breaker

Bussmann / Eaton 断路器 20A Maxi Circuit Breaker

Bussmann / Eaton 断路器 30A Maxi Circuit Breaker

Schurter 0032.1104
Schurter 保险丝座 & LAMP CLEAR 12V

Schurter 0032.1118
Schurter 保险丝座 FUSE-SOCKET SIL 12V

Bussmann / Eaton SRA-R
Bussmann / Eaton 保险丝座配件 SRA-R