ROHM ESD保护二极管/TVS二极管

结果: 344
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
ROHM Semiconductor ESD保护二极管/TVS二极管 28V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 5,605库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 28 V SMD/SMT 51 V 36 V SC-59-3 (SOT-23-3) 780 mA 40 W 32 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 22V Vrwm 24.4-26.9V SOD-128; PMDTM 2,335库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 22 V SOD-128-2 16.9 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 Zener Diode 30V 200mW Surface Mount 3,135库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 27 V SMD/SMT 30 V SOT-323FL-3 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 28V Vrwm 31.1-34.4V SOD-128; PMDTM 3,000库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 28 V SOD-128-2 13.2 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 110V 1,770库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 110 V PMDE-2 1.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 12V 1,540库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V PMDE-2 10.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 5V 848库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V PMDE-2 21.7 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 33V 1,563库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 33 V PMDE-2 3.8 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 11V 2,945库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 11 V PMDE-2 11 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 30V 2,305库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V PMDE-2 4.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 78V 5,112库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 78 V PMDE-2 1.55 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 24V 4,466库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 24 V PMDE-2 5.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 30V 4,529库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V PMDE-2 4.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 43V 4,563库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 43 V PMDE-2 2.8 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 64V 1,741库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 64 V PMDE-2 1.9 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 6V 3,713库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6 V PMDE-2 19.4 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 Zener Diode 48V ????mW Surface Mount 2,688库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 1 V SMD/SMT 4.04 V SC-74A-5 (SOT-25-5) 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 TVS 5V Vrwm 25W Ppp 2.2A Ipp RASMID 14,234库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 11.4 V 5 V SOD-962-2 2.2 A 25 W 10.5 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 100V 2,490库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 100 V PMDE-2 1.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 18V 5,353库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V PMDE-2 6.8 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 UDZUV - A 3.3V 969库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V SOD-323FL-2 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 ESD - CA 27V 75库存量
3,000在途量
最低: 1
倍数: 1
: 3,000

Bidirectional 27 V SMD/SMT 47.5 V 28 V SC-59-3 (SOT-23-3) 4 A 180 W 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 20V 4,866库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 20 V PMDE-2 6.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 58V 47库存量
9,000预期 2026/9/3
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 58 V PMDE-2 2.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 UDZUV - A 3.3V 5,901库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V SOD-323FL-2 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel