ROHM ESD保护二极管/TVS二极管

结果: 344
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
ROHM Semiconductor ESD保护二极管/TVS二极管 Transient Voltage Suppressor 707库存量
3,000预期 2026/9/29
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 24 V SOD-128-2 15.4 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 Zener Diode 48V ????mW Surface Mount 2,688库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 1 V SMD/SMT 4.04 V SC-74A-5 (SOT-25-5) 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 18V 5,353库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V PMDE-2 6.8 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 UDZUV - A 3.3V 969库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V SOD-323FL-2 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 100V 2,490库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 100 V PMDE-2 1.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 58V 47库存量
9,000预期 2026/9/3
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 58 V PMDE-2 2.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 ESD - CA 27V 75库存量
3,000在途量
最低: 1
倍数: 1
: 3,000

Bidirectional 27 V SMD/SMT 47.5 V 28 V SC-59-3 (SOT-23-3) 4 A 180 W 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 20V 4,866库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 20 V PMDE-2 6.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 3.3V Vrwm 28W Ppp 3.5A Ipp RASMID 38,335库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-962-2 3.5 A 28 W 8 pF 13 kV 17 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 24V 4,566库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 24 V PMDE-2 5.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 30V 4,529库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V PMDE-2 4.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 43V 4,563库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 43 V PMDE-2 2.8 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 64V 1,741库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 64 V PMDE-2 1.9 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 6V 3,713库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6 V PMDE-2 19.4 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 78V 5,112库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 78 V PMDE-2 1.55 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 TVS Diode w/high surge protect 9,113库存量
最低: 1
倍数: 1
: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-923-2 0.3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 40V 3,186库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 40 V PMDE-2 3.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 15V 2,799库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 15 V PMDE-2 8.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 6.5V Vrwm 1000mW PD SOD-123FL; PMDU 2,377库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 6.5 V SOD-123FL-2 17.9 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 RASMID™ Series - Transient Voltage Suppressor 3,601库存量
15,000预期 2026/11/20
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 3.3 V SOD-962-2 8.2 A 70 W 23 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 ESD 3.3V BI 12,670库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 19 V 3.3 V SOD-962-2 3.5 A 66 W 0.3 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 22V, SOT-23, Cathode Common, Transient Voltage Suppressor 2,906库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 22 V SMD/SMT 38 V 27 V SC-59-3 (SOT-23-3) 1 A 40 W 42 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 VS - A 7.5V 1,440库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 7.5 V PMDE-2 15.5 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 CDZCTV 5V 182库存量
8,000预期 2026/9/29
最低: 1
倍数: 1
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-923-2 3 pF 8 kV 15 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 20V Vrwm 1000mW PD SOD-123FL; PMDU 81库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 20 V SOD-123FL-2 6.2 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape