Bidirectional SMD/SMT ESD保护二极管/TVS二极管

结果: 19,991
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
Bourns ESD保护二极管/TVS二极管 TVS DIODE 5V 500W BIDIR SOT23 AECQ 10,090库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6 V SC-59-3 (SOT-23-3) 42 A 500 W 5 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxLC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 TVS Diode 15V 500W BIDIR SOT23 11,448库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 25 V 16.7 V SC-59-3 (SOT-23-3) 15 A 500 W 60 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxC-Q AEC-Q101 Reel, Cut Tape

Bourns ESD保护二极管/TVS二极管 68V 600W BiDir 26,594库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.6 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 SMA6J - CA 60V 10,666库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 60 V SMD/SMT 66.7 V SMA (DO-214AC) 6.2 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 100volts 5uA 2.5 Amps Bi-Dir 21,110库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 440volts 1uA .6 Amps Bi-Dir 12,988库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 14volts 5uA 25.8 Amps Bi-Dir 21,147库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 150volts 5uA 2.5 Amps Bi-Dir 38,818库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 SMCJ - CA 120V 4,702库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 7.9 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 15volts 5uA 61.5 Amps Bi-Dir 8,905库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 18volts 1.5kW 5% Bi-Dir. AEC-Q101 10,862库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 SMCJ - CA 5V 11,459库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 54volts 1.5kW 5% Bi-Dir. AEC-Q101 6,723库存量
最低: 1
倍数: 1
: 3,000
Bidirectional 1 Channel 54 V SMD/SMT 60 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 12volts 5uA 150.6 Amps Bi-Dir 3,058库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.6 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 14volts 5uA 129.4 Amps Bi-Dir 6,716库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 129.4 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 90volts 5uA 20.6 Amps Bi-Dir 7,576库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 20.6 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD保护二极管/TVS二极管 3KW, 20V 5%,BIDIR,SMC TVS 2,366库存量
最低: 1
倍数: 1
: 850

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD保护二极管/TVS二极管 3KW, 48V 5%,BIDIR,SMC TVS 2,890库存量
最低: 1
倍数: 1
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 15V 600W BI-DIR SZP6SMB AEC-Q101 10,021库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28 A 600 W 645 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD保护二极管/TVS二极管 ESD/EMI PROT FOR COLOR LCD INT 2,855库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 45 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP24 Reel, Cut Tape, MouseReel
Qorvo TQP200002
Qorvo ESD保护二极管/TVS二极管 Dual ESD Protection Diode 26,698库存量
最低: 1
倍数: 1
: 10,000

Bidirectional 2 Channel 7 V SMD/SMT 40 V 13 V Nonstandard 290 pF 3 kV 3 kV - 40 C + 85 C ESD Suppressors TQP200002 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS 5KW AECQ-101 TR13 RoHS 5,946库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 19.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD保护二极管/TVS二极管 1-Line 6V 58.3A TVS DO-214AA(SMB) 2,610库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.7 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD保护二极管/TVS二极管 1-Line 85V 4.4A TVS DO-214AA(SMB) 2,931库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS 5KW AECQ-101 TR13 RoHS 2,343库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 18.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel