ROHM ESD保护二极管/TVS二极管

结果: 344
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
ROHM Semiconductor ESD保护二极管/TVS二极管 3.5V 200mW, Highly Reliable, Transient Voltage Suppressor for Automotive 594库存量
3,000预期 2026/11/3
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel SMD/SMT 6.8 V SOT-323-3 3 pF 8 kV 15 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 ESD VS - A 5V 5,108库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V PMDE-2 21.7 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 14.5V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 3,001库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 14.5 V SMD/SMT 25 V 18 V SC-59-3 (SOT-23-3) 1.6 A 40 W 60 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 24V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 3,000库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 43 V 30 V SC-59-3 (SOT-23-3) 950 mA 40 W 38 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 Diode, Transient Voltage Suppressor, 24V, SOT-23, Dual Line CAN Bus 8,694库存量
18,000在途量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 44 V 32 V SC-59-3 (SOT-23-3) 8 A 350 W 30 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 Transient Voltage Suppressor, 12V, SOT-23, Bi-Directional, Automotive (AEC-Q101 Qualified) 1,258库存量
3,000预期 2026/10/12
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 12 V SMD/SMT 16 V SC-59-3 (SOT-23-3) 100 W 13 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 Zener Diode 5.1V 200mW Surface Mount 1,308库存量
3,000预期 2026/11/17
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 3.5 V SMD/SMT 5.1 V SOT-323FL-3 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 Zener Diode 6.8V 150mW Surface Mount 7,543库存量
8,000预期 2026/9/29
最低: 1
倍数: 1
: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-523-2 3 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 16V, 110W, Automotive Transient Voltage Suppressor 2,722库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 16 V SMD/SMT 34 V 18 V SOT-323-3 3.5 A 110 W 12 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 22V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 2,909库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 22 V SMD/SMT 40 V 27 V SC-59-3 (SOT-23-3) 1 A 40 W 42 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 6V Vrwm 6.67-7.37V SOD-128; PMDTM 123库存量
3,000预期 2026/12/9
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6 V SOD-128-2 58.3 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 4.5V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 4,023库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 4.5 V SMD/SMT 9.6 V 6.8 V SC-59-3 (SOT-23-3) 2.5 A 24 W 165 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 Diode, Transient Voltage Suppressor, 24V, SOT-23, Dual Line CAN Bus 1,804库存量
3,000预期 2026/11/12
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 44 V 32 V SC-59-3 (SOT-23-3) 8 A 350 W 30 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 6V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 498库存量
3,000预期 2026/11/3
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 6 V SMD/SMT 14 V 9.1 V SC-59-3 (SOT-23-3) 1.7 A 24 W 120 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 TVS 5V Vrwm 600W Ppp 57A Ipp 4,197库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 10.5 V 5 V SOD-128-2 57 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 12V Vrwm 1000mW PD SOD-123FL; PMDU 763库存量
3,000预期 2027/1/25
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V SOD-123FL-2 10.1 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 24V Vrwm 1000mW PD SOD-123FL; PMDU 77库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 24 V SOD-123FL-2 5.1 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 9V Vrwm 1000mW PD SOD-123FL; PMDU 5,196库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V SOD-123FL-2 13 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 16V Vrwm 1000mW PD SOD-123FL; PMDU 6,111库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 16 V SOD-123FL-2 7.7 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 7V Vrwm 1000mW PD SOD-123FL; PMDU 5,217库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7 V SOD-123FL-2 16.7 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 6V Vrwm 1000mW PD SOD-123FL; PMDU 174库存量
3,000预期 2026/10/23
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6 V SOD-123FL-2 19.4 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 5V Vrwm 150mW PD SOD-523; EMD2 7,073库存量
最低: 1
倍数: 1
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 6.65 V SOD-523-2 3 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD保护二极管/TVS二极管 12V, 110W, Automotive Transient Voltage Suppressor 2,078库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 12 V SMD/SMT 30 V 16 V SOT-323-3 4 A 110 W 13 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 30V Vrwm 33.3-36.8V SOD-128; PMDTM 596库存量
3,000预期 2026/8/28
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V SOD-128-2 12.4 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD保护二极管/TVS二极管 18V Vrwm 1000mW PD SOD-123FL; PMDU 5,356库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V SOD-123FL-2 6.8 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel