1.5 A 断路器与附件

断路器与附件类型

更改类别视图
结果: 184
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS


TE Connectivity / P&B 断路器 CIRCUIT BREAKER THERMAL 229库存量
最低: 1
倍数: 1



E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 43库存量
最低: 1
倍数: 1



Altech 断路器 10库存量
最低: 1
倍数: 1
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 无库存交货期 6 周
最低: 1
倍数: 1

E-T-A 断路器 Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 无库存交货期 10 周
最低: 1
倍数: 1

Phoenix Contact 断路器 TMC 1 M1 100 1.5A 无库存交货期 18 周
最低: 1
倍数: 1

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot


E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

Carling Technologies 断路器 MU1B344151A21BE

E-T-A 断路器 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 01.5A

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang

E-T-A 断路器 Thermal Circuit Breaker 1.5A, Blade Terminal 2.8x0.8mm

E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

Altech 断路器 TR11 sup. prot.,cent.mou.,bl.
AIRPAX 断路器 Cir Brkr Hyd Mag


AIRPAX 断路器 Cir Brkr Hyd Mag

Siemens 断路器附件 TRANSVERSE AUX. SWITCH 1CO SCREW

Eaton Electrical 断路器 FAZ-C1,5/1-NA-SP FAZ-NA 1P 1.5A C C
Eaton Electrical 断路器 FAZ-D1,5/2-NA FAZ-NA 2P 1.5A D CURVE
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 240VAC 1P 1.5A
Schurter 断路器 CBE T12-221S-1.5

Schurter 断路器 .250 QC SP THER 1.5A