2 A 断路器与附件

断路器与附件类型

更改类别视图
结果: 1,135
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang

E-T-A 断路器 1077, 1P, DM, 277VAC/60VDC, B, 2A

E-T-A 断路器 1077, 1P, DM, 277VAC/60VDC, D, 2A

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 2A, No Comm

Eaton Electrical 断路器 FAZ-NA UL 489 MCB 480VAC 1P 2A
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 240VAC 1P 2A C CURVE
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 2P 2A C CURVE DC
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 240VAC 1P 2A
Eaton Electrical 断路器 FAZ UL 1077 supp. 1P 2A D CURVE
Eaton Electrical 断路器 FAZ UL 1077 1P 2A S CURVE
Phoenix Contact 断路器 EC-E4 2A 2 A, N/C SIGNAL CNT

Phoenix Contact 断路器 HMC11 120AC 2A C1D2

AIRPAX 断路器 Cir Brkr Hyd Mag
AIRPAX 断路器 Cir Brkr Hyd Mag


AIRPAX 断路器 Cir Brkr Hyd Mag
AIRPAX 断路器 CIRCUIT BREAKER

AIRPAX 断路器 Cir Brkr Hyd Mag


AIRPAX 断路器 Cir Brkr Hyd Mag

ABB 断路器