200 mA 断路器

结果: 108
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 200 mA 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 200 mA 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 PTCB E1 24DC/0.2A SI-R

Circuit Breakers 200 mA 24 VDC 1 Pole - 30 C + 60 C
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 200 mA 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
Siemens 断路器 MSP,GROUP TAP,S00,CL10,0.14-0.2A,SCREW

3RV1 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP,S00,CL10,0.14-0.2A,SCREW 1NO/1NC
3RV1 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP,FUSE MONITORING MSP,SZ S00

3RV1 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Toggle - 20 C + 60 C
Siemens 断路器 MSP S00 0.14-0.2A AUX 1NO 1NC SCREW

3RV2 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 0.14-0.2A SPRING

3RV2 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 0.14-0.2A AUX 1NO 1NC SPRING

3RV2 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 0.14-0.2A RING LUG

3RV2 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER SCREW CONNECTION 0.2A

3RV2 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 AUTO RESET 0.14-0.2A SCREW

3RV2 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER S00 0.2A NO OVERLOAD

3RV2 Circuit Breakers Starter Combination 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER S00 0.2A NO OVERLOAD

3RV2 Circuit Breakers Starter Combination 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 FOR XFRMR 0.14-0.2A SCREW

3RV2 Circuit Breakers Transformer Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 FOR XFRMR 0.14-0.2A AUX 1NO+1NC

3RV2 Circuit Breakers Transformer Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 FOR XFRMR 0.14-0.2A SPRING

3RV2 Circuit Breakers Transformer Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 TMCB UL489 S00 0.2A SCREW

3RV2 Circuit Breakers System Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 TMCB UL489 FOR XFRMR S00 0.2A SCREW

3RV2 Circuit Breakers Transformer Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 1180-01-0.2A 83

1180 Circuit Breakers Overcurrent Protection 200 mA 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push

2-5700 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

482 Thermal Circuit Breakers Thermal 200 mA 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
Phoenix Contact 断路器 TMC 1 F1 200 0.2A

TMC Circuit Breakers Thermal Magnetic 200 mA 250 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated