4 A 断路器与附件

断路器与附件类型

更改类别视图
结果: 809
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Phoenix Contact 断路器 TMC 1 F1 100 4.0A 交货期 20 周
最低: 1
倍数: 1

Phoenix Contact 断路器 TMC 1 M1 200 4.0A 无库存交货期 20 周
最低: 1
倍数: 1

Phoenix Contact 断路器 TMC 73B 04A 无库存交货期 22 周
最低: 1
倍数: 1



AIRPAX 断路器 Cir Brkr Hyd Mag 无库存交货期 10 周
最低: 1
倍数: 1
Carling Technologies 断路器 CIRCUIT BREAKER 无库存交货期 20 周
最低: 10
倍数: 1



E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see



E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 4A, No Comm



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E



E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934



E-T-A 断路器 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 4A


E-T-A 断路器 508, 1P, DM, 24VDC, N/C, RE, SF, ATX, 4A

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

Siemens 断路器 SUP PTOR 5SY4 2P 480V 4A 5K A-TRIP
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 1P 4A B CURVE
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 240VAC 1P 4A B CURVE
Eaton Electrical 断路器 FAZ-NA 240VAC 2P 4A D CURVE ring term
Carling Technologies 断路器 4 AMP PLASTIC BLK

Schurter 断路器 CBE T11-611-4
Schurter 断路器 .250 QC SP THERML 4A

Carling Technologies 断路器 Hydraulic/Magnetic Circt Brkr 3-Pole 4A