4 A 断路器与附件

断路器与附件类型

更改类别视图
结果: 809
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Schurter 断路器 1BE TA35-CKDBH040C0
Carling Technologies 断路器 Hydraulic/Magnetic Circt Brkr 3-Pole 4A

Eaton Electrical 断路器 FAZ Branch Protector 4 A,10 kAIC, Single-pole, 277 V, 50-60 Hz, Screw Terminals, C Curve
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 2P 4A C CURVE
Phoenix Contact 断路器 EC-E1 4A 4 A, N/O SIGNAL CNT

Phoenix Contact 断路器 UT 6-TMC M 4A

ABB 断路器 UL489 MCB 1P C 4A 480/277
ABB 断路器 UL489 MCB 1P K 4A 480/277
Eaton Electrical 断路器 FAZ UL 1077 supp. 1P 4A C CURVE
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 3P 4A C CURVE
Phoenix Contact 断路器 TMC 71C 04A

Phoenix Contact 断路器 TMC 71D 04A

Phoenix Contact 断路器 TMC 81C 04A

Phoenix Contact 断路器 TMC 82C 04A

Altech 断路器 4A, C CHAR, 2POLE 480Y/277VAC,UL489

AIRPAX 断路器 Cir Brkr Hyd Mag
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

E-T-A 断路器 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 4A

E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

E-T-A 断路器 1077, 1P, plug, 24VDC, Aux Cont, 4A

Eaton Electrical 断路器附件 FAZ UL ext. term. - 35MM (2-14 AWG)