5 A 断路器与附件

断路器与附件类型

更改类别视图
结果: 2,729
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A 断路器 Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op

E-T-A 断路器 Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro
Phoenix Contact 断路器 CB TM2 5A F1 P

Altech 断路器 5A CRT BRKR ECHAR 277VAC UL508

AIRPAX 断路器
AIRPAX 断路器 Cir Brkr Hyd Mag


E-T-A 断路器 AC PEM, w/ 2 pole breaker, 5A, black pushbutton, C14 inlet, pre-wired
E-T-A 断路器 AC PEM, w/ 2 pole , 5A, black rocker, C14 inlet, pre-wired

AIRPAX 断路器 Cir Brkr Hyd Mag
AIRPAX 断路器 Cir Brkr Hyd Mag
AIRPAX 断路器 Cir Brkr Hyd Mag
AIRPAX 断路器 Cir Brkr Hyd Mag
ABB 断路器 MCB ST200M 1P B 5A UL1077
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

AIRPAX 断路器 CIRCUIT BREAKER
Carling Technologies 断路器 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 5 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized

E-T-A 断路器 Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for

Carling Technologies 断路器 AD1B0344503B1C

Bussmann / Eaton 断路器 SHORTSTOP CIRCUIT BREAKER
Schurter 断路器 CBE TA45-ABDBL050C0 AZM03
Carling Technologies 断路器 AA1B0344501B1C

Schurter 断路器 SNAP-IN SP THREM 5A

Carling Technologies 断路器 5 A TWO POLE

Carling Technologies 断路器 AC2B0344505H2C