7 A 断路器

结果: 576
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Phoenix Contact 断路器 TMC 82C 07A 无库存交货期 22 周
最低: 1
倍数: 1

TMC 8 Circuit Breakers Thermal Magnetic 7 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 断路器 TMC 83D 07A 无库存交货期 22 周
最低: 1
倍数: 1

TMC 8 Circuit Breakers Thermal Magnetic 7 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 7 A Handle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 7 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op

1140 Miniature Circuit Breakers Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers Hydraulic Magnetic 7 A 2 Pole Handle - 40 C + 85 C Non-Illuminated
ABB 断路器 MCB SU200M 2P C 7A 20 LEAD DAYS
SU200M Circuit Breakers 7 A 2 Pole
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 7 A 1 Pole Paddle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Thermal Circuit Breakers Thermal 7 A 2 Pole Paddle - 40 C + 85 C


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 7 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 7 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Schurter 断路器 CBE T11-211-7
T11 Thermal Circuit Breakers Thermal 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Carling Technologies 断路器 7 AMP METAL BLACK

CLB Thermal Circuit Breakers 7 A 125 VAC to 250 VAC 32 VDC 1 Pole Push to Reset - 10 C + 60 C Non-Illuminated
Qualtek 断路器 7A Snap In Plastic .250 QC TAB

QLB Circuit Breakers Thermal 7 A 125 VAC to 250 VAC 32 VDC 1 Pole Pushbutton - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 7 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized

CMB Thermal Circuit Breakers 7 A 125 VAC to 250 VAC 32 VDC 1 Pole Push to Reset - 10 C + 60 C Non-Illuminated Bulk
TE Connectivity / P&B 断路器 W52-A151A1-7=CKTBKR,THERM,ROCKBLACK OPAQUE 125VAC

W52 Circuit Breakers Thermal 7 A 125 VAC 1 Pole Rocker 0 C + 50 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA 1P 7A C CURVE
FAZ Circuit Breakers Miniature 7 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 supp. 1P 7A C CURVE
FAZ Circuit Breakers Miniature 7 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
E-T-A 断路器 Threadneck Panel Mounting 3/8-27UNS, Blade Terminals, 7A Circuit Breaker

106-M2 Thermal Circuit Breakers Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe

1110-Fx12-P1M1 Circuit Breakers Thermal 7 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 7A

1180 Overcurrent Protection 7 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 7 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 7 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 2P 7A C CURVE
FAZ Circuit Breakers Miniature 7 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated