12 A 断路器

结果: 502
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Schurter 断路器 CBE T12-211-12
T12 Thermal Circuit Breakers Thermal 12 A 240 VAC 28 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 CBE T13-212-12
T13 Thermal Circuit Breakers Thermal 12 A 277 VAC 28 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 CBE TA45-ABTWF120C0
TA45 Circuit Breakers Thermal 12 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 断路器 12A 240V AC 50/50Hz SNAP-IN MOUNT

Circuit Breakers Thermal 12 A 240 VAC 48 VDC 1 Pole Reset Button - 5 C + 60 C Non-Illuminated Bulk
Schurter 断路器 CBE T9-211C-12

T9-211 Thermal Circuit Breakers Thermal 12 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 CBE TA35-CKDWF120C0
TA35-3P Thermal 12 A 240 V 3 Pole Rocker 0 C + 60 C Non-Illuminated
Schurter 断路器 CBE TA35-CBDWF120C0
TA35-2P Circuit Breakers Thermal 12 A 240 V 60 V 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Schurter 断路器 12A 0.25" QC Threaded neck

T9-311 Thermal Circuit Breakers Thermal 12 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 12A 240V AC / 48V DC SNAP-IN MOUNT

T9-611 Thermal Circuit Breakers Thermal 12 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated Bulk
Carling Technologies 断路器 12A ONE POLE

M Circuit Breakers Hydraulic Magnetic 12 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 MoQ=4 508, 1P, DM, 24VDC, N/O, ATX, 12A

ESX10-T-E Circuit Breakers Electronic 12 A 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
Phoenix Contact 断路器 EC-E1 12A 12 A, N/O SIGNAL CNT

EC-E Circuit Breakers Electronic 12 A 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated Bulk
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 12 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 12 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Qualtek 断路器 12A FRT PNL PLASTIC .250 QC TAB TUV

QMB Circuit Breakers Thermal 12 A 125 VAC to 250 VAC 32 VDC 1 Pole Pushbutton - 10 C + 60 C Non-Illuminated
Altech 断路器 12A,MCB B CHAR 1 PL, 277VAC, UL1077

UR 12 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 12A, C CHAR, 1POLE 277VAC, UL489

UL 12 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 12A, D CHAR, 1POLE 277VAC, UL489

UL 12 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 12A CRT BRKR ECHAR 277VAC UL508

UM 12 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 12A G Characteristic UL 508 1 POLE

UM 12 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 12A Z Characteristic UL 508 1 POLE

UM 12 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 12A,MCB C CHAR 2PL 480Y/277VAC, UL1077

UR 12 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 12A CRT BKR ECHAR 277VAC UL508

UM 12 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 12A MCB GCHAR 1P+N 277VAC UL508

UM 12 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated