16 A 断路器

结果: 917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Siemens 断路器 MCB 5SJ4 1P 240V 16A SAME PH 14K B-TRIP
Circuit Breakers Miniature 16 A 240 VAC 60 VDC 1 Pole Lever - 25 C + 55 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1M1-Z241-15A 94

2210-S2 Thermal Circuit Breakers Thermal Magnetic 16 A 250 VAC, 433 VAC 65 VDC 2 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical 断路器 FAZ-NA 480VAC 4P 16A C CURVE RT
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated
ABB 断路器 MCB S800S 3P K 16A
Circuit Breakers 16 A 3 Pole
AIRPAX 断路器 Cir Brkr Hyd Mag
Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 16 A 2 Pole Handle - 40 C + 85 C Non-Illuminated
Schurter 断路器 CBE T11-211-16
T11 Thermal Circuit Breakers Thermal 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 CBE T11-611-16

T11 Thermal Circuit Breakers Thermal 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Carling Technologies 断路器 16 AMP PLASTIC BLK

CMB Thermal Circuit Breakers 16 A 125 VAC to 250 VAC 32 VDC 1 Pole Push to Reset - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 Mag Circuit Breaker

CX Hydraulic Magnetic Circuit Breakers 16 A 600 VDC 2 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 Mag Circuit Breaker

M Circuit Breakers Hydraulic Magnetic 16 A 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Schurter 断路器 CBE T13-211-16
T13 Thermal Circuit Breakers Thermal 16 A 277 VAC 28 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 16 A White / I-0

TA35 16 A 240 VAC 60 VDC 2 Pole Rocker 0 C + 60 C Non-Illuminated
Schurter 断路器 CBE T9-611P-16-481
T9-611 Thermal Circuit Breakers Thermal 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Carling Technologies 断路器 CA1B026616321DF

C Circuit Breakers Supplementary Protector 16 A 240 VAC 125 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 BA2B02661612AD
B Circuit Breakers Hydraulic Magnetic 16 A 277 VAC 80 VDC 2 Pole Handle - 40 C + 85 C Non-Illuminated
Phoenix Contact 断路器 CBMC E4 24DC/1-4A NO

CBMC Circuit Breakers Electronic 16 A 24 VDC 4 Pole - 25 C + 60 C Illuminated
ABB 断路器 DS202CR M C16 A30
Circuit Breakers Residual Current 16 A 230 VAC 2 Pole Toggle - 5 C + 55 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA 1P 16A C CURVE
FAZ Circuit Breakers Miniature 16 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 2P 16A C CURVE
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ 2P 16A C CURVE ring term
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated