16 A 断路器

结果: 917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Schurter 断路器 TA36 Circuit Breaker 1p RO 16A

Circuit Breakers Thermal 16 A 240 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
Schurter 断路器 TA36 Circuit Breaker 1p RO 16A

Circuit Breakers Thermal 16 A 240 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
Schurter 断路器 CBE MSM19ST TMF12-221-16

Thermal Circuit Breakers Thermal 16 A 240 VAC 28 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated Bulk
Schurter 断路器 CBE TA35-CFTBH160C0
TA35 Circuit Breakers Thermal 16 A 240 V 32 V 1 Pole Rocker - 30 C + 60 C Non-Illuminated
Schurter 断路器 16A 240V AC / 48V DC SNAP-IN MOUNT

T9-611 Thermal Circuit Breakers Thermal 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 2P 16A C CURVE DC
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 125 VDC 2 Pole Handle - 40 C + 75 C Non-Illuminated
ABB 断路器 UL489 MCB 2P K 16A 480/277
SU200M Circuit Breakers 16 A 2 Pole
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr

412 Circuit Breakers Thermal 16 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated

3131-A/C Circuit Breakers Thermal 16 A 1 Pole Rocker


AIRPAX 断路器 Cir Brkr Hyd Mag

Snapak Thermal Circuit Breakers Thermal 16 A 1 Pole Paddle - 40 C + 85 C Non-Illuminated
ABB 断路器 MCB S200MUC 2P C 16A AC/DC
Circuit Breakers 16 A 2 Pole
ABB 断路器 MCB S200MUC 2P K 16A AC/DC
Circuit Breakers 16 A 2 Pole
ABB 断路器 MCB ST200M 2P Z 16A UL1077
ST200M Circuit Breakers 16 A 2 Pole
Siemens 断路器 MCB 5SJ4 3P 240V 16A 14K C-TRIP
Circuit Breakers Miniature 16 A 240 VAC 60 VDC 3 Pole Lever - 25 C + 55 C Non-Illuminated
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Phoenix Contact 断路器 TMC 81B 16A

TMC 8 Circuit Breakers Thermal Magnetic 16 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 断路器 TMC 82D 16A

TMC 8 Circuit Breakers Thermal Magnetic 16 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
ABB 断路器 MCB SU200MR RTT 2P K 16A BCP
SU200MR Circuit Breakers 16 A 2 Pole
Carling Technologies 断路器 16 AMPS BLK BEZEL WHT RED

C1005B Thermal Circuit Breakers 16 A 125 VAC to 250 VAC 32 VDC 1 Pole Rocker 0 C + 60 C Illuminated
Schurter 断路器 CBE TA45-ABDWM160C0
TA45 Circuit Breakers Thermal 16 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
AIRPAX 断路器 Cir Brkr, HydMag, 2 pl, 65VDC/250VAC,10A

Snapak Thermal Circuit Breakers Thermal 16 A 250 VAC 65 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Phoenix Contact 断路器 CB TM2 16A M1 P

CB TM2 Circuit Breakers Thermal Magnetic 16 A 80 VDC 2 Pole Slide - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 TMC 83B 16A

TMC 8 Circuit Breakers Thermal Magnetic 16 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
Carling Technologies 断路器 AA1B0426162D1C

A Hydraulic Magnetic Circuit Breakers 16 A 277 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated