5 A 断路器

结果: 2,370
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Altech 断路器 5A, D CHAR, 1POLE 277VAC, UL489

UL 5 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 5A G Characteristic UL 508 1 POLE

UM 5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 5A, C CHAR, 2POLE 480Y/277VAC,UL489

UL 5 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 5 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
ABB 断路器 UL489 MCB 1P C 5A 480/277
SU200M Circuit Breakers 5 A 1 Pole
Schneider Electric 断路器 5A CIRCUIT PROTECT

GB2 5 A 277 VAC 48 VDC 1 Pole Paddle - 20 C + 60 C
E-T-A 断路器 Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f

1410-F1 Circuit Breakers Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

IUG 5 A 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
Cole Hersee 断路器 5A
UCB Circuit Breakers Universal 5 A 12 VDC 1 Pole Reset Button Non-Illuminated Bulk
Carling Technologies 断路器 1-pole, Push-To-Reset Button, 125-250 VAC/ 32 VDC 5 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized

CLB Thermal Circuit Breakers Thermal Magnetic 5 A 250 VAC 32 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
Bussmann / Eaton 断路器 CIRCUIT BREAKER TYPE I 5A
210 Auto Reset 5 A 1 Pole - 40 C Non-Illuminated
Carling Technologies 断路器 2-pole, Handle, 5 amp circuit breaker, Push-On 0.250 Tab (Q.C.) terminals, UL 1077 Recognized CSA Accepted

A Circuit Breakers Hydraulic Magnetic 5 A 277 VAC 80 VDC 2 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 5 A ONE POLE FLAT

M Circuit Breakers Hydraulic Magnetic 5 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Schurter 断路器 CBE T12-221R-5
T12 Thermal Circuit Breakers Thermal 5 A 240 VAC 28 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 CBE TA45-ABTWF050C0
TA45 Circuit Breakers Thermal 5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 断路器 CBE TA45-ABDWK050U3
TA45-2RU Circuit Breakers Thermal 5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 断路器 TA45 ORANGE RCKR 5 A

TA45 Circuit Breakers Thermal 5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 断路器 2-Pole illum clear w/ ON/OFF switch

TA45 Circuit Breakers Thermal 5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Illuminated
Schurter 断路器 TA45 BLK ROCKER 5.0A

TA45 Circuit Breakers Thermal 5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 断路器 .250 QC SP THERML 5A

T11 Thermal Circuit Breakers Thermal 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 .250 QC SP THERML 5A

T11 Thermal Circuit Breakers Thermal 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 SNAP-IN SP THREM 5A

T11 Thermal Circuit Breakers Thermal 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Qualtek 断路器 5A Snap In Plastic .250 QC TAB

QLB Circuit Breakers Thermal 5 A 125 VAC to 250 VAC 32 VDC 1 Pole Pushbutton - 10 C + 60 C Non-Illuminated
Qualtek 断路器 5A FRT PANEL METAL .250 QC TAB

QLB Circuit Breakers Thermal 5 A 125 VAC to 250 VAC 32 VDC 1 Pole Pushbutton - 10 C + 60 C Non-Illuminated
Qualtek 断路器 5A FRT PANEL PLASTIC .250 QC TAB TUV

QMB Circuit Breakers Thermal 5 A 125 VAC to 250 VAC 32 VDC 1 Pole Pushbutton - 10 C + 60 C Non-Illuminated