REX12-TA1-107-DC24V-1A

E-T-A
457-T1107DC24V1
REX12-TA1-107-DC24V-1A

制造商:

说明:
断路器 508, 1P, DM, 24VDC, 1CH, 1A, No Comm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-T-A Circuit Breakers
产品种类: 断路器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REX12-T
Electronic
1 A
24 VDC
1 Pole
Push to Reset
- 25 C
+ 60 C
Non-Illuminated
商标: E-T-A
高度: 12.5 mm
长度: 98.5 mm
安装风格: Chassis Mount
工厂包装数量: 4
子类别: Circuit Breakers
端接类型: Push-In
商标名: REX12
电压额定值: 24 V
宽度: 80 mm
单位重量: 57 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
457-T01001DC24V40 required to power circuit breaker.

合规代码
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rex12-T Electronic Circuit Breakers

E-T-A Circuit Breakers Rex12-T Electronic Circuit Breakers are compact, flexible, all-in-one solutions with several perfectly matched components that provide overcurrent protection for 24VDC systems. The circuit breakers pair with the EM12-T supply module for side-by-side mounting and require no special accessories to connect. This connection technology, plus a press release button, reduces installation time by 50% and offers added flexibility for future system upgrades. The push-in circuit breakers are available in single- or double-channel configurations, each 12.5mm wide. The Rex12-T circuit breakers feature a 24VDC voltage rating and include models with current ratings from 1A to 10A. The REX12-T electronic circuit protection solution is ideal for machine and panel builders and features UL 2367, UL508, and UL 60947 approvals.

供货情况

库存: