95 断路器

结果: 151,465
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 4库存量
最低: 1
倍数: 1

808 4 A 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated


E-T-A 断路器 508, DM, 2CH, 24VDC, 1A-4A,Variou With Comm, CL2 21库存量
最低: 1
倍数: 1
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9库存量
最低: 1
倍数: 1

3131-A/C Circuit Breakers Thermal 10 A 1 Pole Rocker
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 3库存量
最低: 1
倍数: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 15 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected circuit tap (-A3 20库存量
最低: 1
倍数: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 100 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 508, 1P, DM, 48VDC, N/O, 16A 10库存量
11预期 2026/9/24
最低: 1
倍数: 1
ESX10-TC Circuit Breakers Electronic 16 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated
Weidmuller 断路器 QL-A-1-13-DM-KM-5.0 3库存量
最低: 1
倍数: 1


Altech 断路器 TR11sup.prot.,wingW,bl. 4库存量
最低: 1
倍数: 1
TR11 Circuit Breakers Supplementary Protector 12 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated
Murrelektronik 断路器 MICO BASIC 4.6 electronic circuit protection, 4 CHANNELS, IN: 24 V DC OUT: 24 V DC / 6 A 3库存量
最低: 1
倍数: 1

9 Circuit Breakers MICO 6 A 24 VDC 4 Pole 0 C + 55 C Non-Illuminated Bulk
AIRPAX 断路器 Cir Brkr,HydMag 1库存量
最低: 1
倍数: 1
AIRPAX 断路器 Cir Brkr Hyd Mag 1库存量
最低: 1
倍数: 1
Circuit Breakers Special Construction 100 A 480 VAC 1 Pole Handle Non-Illuminated
Square D 断路器 OPERATING MECHANISM CABLE MECHANISM NEMA 1库存量
最低: 1
倍数: 1

E-T-A 断路器 Min Ord Qty 10. Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 6库存量
最低: 1
倍数: 1
Thermal Circuit Breakers Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 45库存量
最低: 1
倍数: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 3.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 39库存量
最低: 1
倍数: 1

1110-Fx12-P1M1 Circuit Breakers Thermal 500 mA 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 36库存量
最低: 1
倍数: 1

1140 Miniature Circuit Breakers Overcurrent Protection 14 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 8库存量
最低: 1
倍数: 1
2-5000 Thermal Circuit Breakers Overcurrent Protection Push to Reset
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 5库存量
最低: 1
倍数: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 4 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 4库存量
最低: 1
倍数: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 9 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 10库存量
最低: 1
倍数: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 1库存量
最低: 1
倍数: 1

3400 Thermal Circuit Breakers Thermal Magnetic 5 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated

E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H).Available with fast acting and standard magnetic tripping char 10库存量
最低: 1
倍数: 1
3400 Thermal Circuit Breakers Thermal Magnetic 15 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 8库存量
最低: 1
倍数: 1
3500 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A 断路器 Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 6库存量
最低: 1
倍数: 1
3500 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 27库存量
最低: 1
倍数: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated