S 断路器

结果: 151,450
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装


E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 8库存量
最低: 1
倍数: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number REF16-S124-DC24V-4A 89 5库存量
最低: 1
倍数: 1

REF16-S Circuit Breakers Electronic 4 A 24 VDC 1 Pole Pushbutton - 25 C + 50 C Illuminated
E-T-A 断路器 MoQ=10 508, 1P, DM, 48VDC, N/O, 3A 3库存量
最低: 1
倍数: 1
ESX10-TC Circuit Breakers Electronic Slide


E-T-A 断路器 508, 1P, DM, 48VDC, N/O, 6A 2库存量
3预期 2026/10/30
最低: 1
倍数: 1
ESX10-TC Circuit Breakers Electronic Slide
Weidmuller 断路器 QL-A-1-13-DM-KM-2.0 2库存量
最低: 1
倍数: 1
Altech 断路器 TR11 sup. prot.,cent.mou.,bl. 15库存量
最低: 1
倍数: 1
Circuit Breakers Thermal 2.2 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag 3库存量
最低: 1
倍数: 1
Circuit Breakers Magnetic Branch 100 A 120 VAC, 240 VAC 1 Pole Handle Non-Illuminated


E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 43库存量
最低: 1
倍数: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 19库存量
最低: 1
倍数: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6库存量
最低: 1
倍数: 1
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker


E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 8库存量
最低: 1
倍数: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 4.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 30库存量
最低: 1
倍数: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A 断路器 Min Ord Qty 10. 1077, 1P, Plug, 240VAC / 50VDC, M1, 5A 1库存量
最低: 1
倍数: 1

2216-S1 Circuit Breakers Thermal Magnetic 5 A 277 VAC 80 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5库存量
最低: 1
倍数: 1

127 Thermal Circuit Breakers Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 1077, 1P, DN, 120-240VAC/80VDC, 1.2A 3库存量
最低: 1
倍数: 1

201 Thermal Circuit Breakers Thermal Magnetic 1.2 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated


E-T-A 断路器 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 2A 6库存量
最低: 1
倍数: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic 2 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A 断路器 1077, 2P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 6A 3库存量
最低: 1
倍数: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic Toggle
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 2库存量
最低: 1
倍数: 1

2-5000 Thermal Circuit Breakers Overcurrent Protection Push to Reset
E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 6库存量
最低: 1
倍数: 1
3400 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A 断路器 Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 8库存量
最低: 1
倍数: 1
3500 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 23库存量
最低: 1
倍数: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 100 C Non-Illuminated
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 5库存量
最低: 1
倍数: 1

413 Thermal Circuit Breakers Thermal Magnetic 30 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 5库存量
最低: 1
倍数: 1

413 Thermal Circuit Breakers Thermal Magnetic 70 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10库存量
最低: 1
倍数: 1

3131-A/C Circuit Breakers Thermal 3 A 1 Pole Rocker
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10库存量
最低: 1
倍数: 1

3131-A/C Circuit Breakers Thermal 15 A 1 Pole Rocker