92 断路器

结果: 151,468
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 5库存量
最低: 1
倍数: 1

3400 Thermal Circuit Breakers Thermal Magnetic 5 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated

E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H).Available with fast acting and standard magnetic tripping char 10库存量
最低: 1
倍数: 1
3400 Thermal Circuit Breakers Thermal Magnetic 15 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 8库存量
最低: 1
倍数: 1
3500 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A 断路器 Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 6库存量
最低: 1
倍数: 1
3500 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 27库存量
最低: 1
倍数: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 44库存量
最低: 1
倍数: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 1库存量
最低: 1
倍数: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 2.5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 4库存量
最低: 1
倍数: 1

Feb-00 Thermal Circuit Breakers Overcurrent Protection 50 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 2库存量
最低: 1
倍数: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 4 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated


E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number REF16-S124-DC24V-10A 90 1库存量
最低: 1
倍数: 1
REF16-S Circuit Breakers Electronic 10 A 24 VDC 1 Pole Pushbutton - 25 C + 50 C Illuminated
E-T-A 断路器 508, 1P, PL, 24VDC, N/O, RF, SF, 6A ATEX 1库存量
最低: 1
倍数: 1
ESX10-E Circuit Breakers Electronic 6 A 24 VDC Slide 0 C + 50 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9库存量
最低: 1
倍数: 1

3131-A/C Circuit Breakers Thermal 15 A 1 Pole Rocker
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10库存量
最低: 1
倍数: 1

3131-A/C Circuit Breakers Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A 断路器 MoQ=4 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-127-DC24V-6A-E 94 3库存量
最低: 1
倍数: 1
ESX10-T Circuit Breakers Electronic Slide
E-T-A 断路器 508, 1P, DM, 12VDC, N/O, RE, SF, ATX, 2A 1库存量
最低: 1
倍数: 1

ESX10-TC-E Circuit Breakers Electronic 2 A 12 VDC 1 Pole Slide - 25 C + 60 C Illuminated


E-T-A 断路器 Circuit BreakerS 39库存量
最低: 1
倍数: 1

104 Thermal Circuit Breakers Overcurrent Protection 100 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 20库存量
最低: 1
倍数: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 8库存量
最低: 1
倍数: 1

105 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-6A 92 7库存量
最低: 1
倍数: 1

2210-S2 Thermal Circuit Breakers Thermal Magnetic Toggle


E-T-A 断路器 Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 9库存量
最低: 1
倍数: 1

129 Thermal Circuit Breakers Automotive 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated


E-T-A 断路器 Single and two pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S type MO or HM CBE to EN 60934) ensures 6库存量
最低: 1
倍数: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C


E-T-A 断路器 Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 10库存量
最低: 1
倍数: 1

2215 Thermal Circuit Breakers Thermal Magnetic Toggle


E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 2库存量
最低: 1
倍数: 1

2-5000 Thermal Circuit Breakers Overcurrent Protection Push to Reset


E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 2库存量
最低: 1
倍数: 1
3300 Thermal Circuit Breakers Thermal Magnetic Push to Reset


E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 6库存量
最低: 1
倍数: 1
3400 Thermal Circuit Breakers Thermal Magnetic 400 mA 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated