5 A 保险丝

结果: 1,130
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 保险丝大小/组 主体类型 电流额定值 电压额定值 AC 电压额定值 DC
Littelfuse 带引线的保险丝——通孔型 250V 5A IEC TL TE5

PCB Mount Fuse TE5 Leaded Fuses 5 A 250 VAC
Littelfuse 保险丝管 5A 500VAC 3AB CARTRIDGE

3AB (6.3 mm x 32 mm) Cylindrical 5 A 500 VAC


Littelfuse 工业与电气保险丝 300V 5A Fast Acting Inline

In Line Fuses 5 A 300 VAC
Littelfuse 保险丝管 500Vac 450Vdc 5x20 TL 5A

Axial Lead and Cartridge Fuse 5 mm x 20 mm Cylindrical 5 A 500 VAC 450 VDC
Littelfuse 保险丝管 250V 5A Axial Fast Acting

Glass Fuse 3AG (6.3 mm x 32 mm) Cylindrical Leaded 5 A 250 VAC
Littelfuse 保险丝管 125V FA 8AG 5A
Glass Fuse 8AG (6.25 mm x 25 mm) Cylindrical 5 A 32 VAC 32 VDC
Littelfuse 保险丝管 250V 5X20 PB-FREE 5A

Axial Lead and Cartridge Fuse 5 mm x 20 mm Cylindrical 5 A 250 VAC
Littelfuse 汽车保险丝 5A
Automotive Fuses GBC 5 A 32 VAC 32 VDC
Littelfuse 保险丝管 600V 5kA
Surge Suppression Fuse Cartridge Fuses 5 A 600 VAC
Eaton Electronics 保险丝管 250VAC/125VDC 5A Axial Lead

Fast Acting Ceramic Tube Fuse 3AG (6.3 mm x 32 mm) Cylindrical Leaded 5 A 250 VAC 125 VDC
Eaton Electronics 保险丝管 SMALL DIM. FUSE

European Ferrule Fuse 5 mm x 20 mm Cylindrical 5 A 250 VAC
Eaton Electronics 保险丝管 SMALL DIMENSION FUSE

Electronic Time Delay Ferrule Fuse 3AB (6.3 mm x 32 mm) Cylindrical Leaded 5 A 250 VAC
Eaton Electronics 保险丝管 ABC 5A -V BUSS FA 4

Fast Acting Ceramic Tube Fuse 3AG (6.3 mm x 32 mm) Cylindrical Leaded 5 A 250 VAC 125 VDC
Eaton Electronics 保险丝管 250Vac 5A Time Delay Axial

European Ferrule Fuse 5 mm x 20 mm Cylindrical Leaded 5 A 250 VAC, 600 VAC 400 VDC
Bussmann / Eaton 汽车保险丝 5A 32V FAST ACTING BULK

Automotive Fuses ATC 5 A 32 VDC
Schurter 保险丝管 SHT 6.3x32 FUSE 5A T PIGTAIL

Ceramic Fuse 3AB (6.3 mm x 32 mm) Cylindrical Leaded 5 A 500 VAC 400 VDC
Eaton Electronics 带引线的保险丝——通孔型 SR-5 Radial TD Fuse

PCB Mount Fuse Submini Leaded Fuses 5 A 250 VAC
Eaton Electronics 保险丝管 CERAMIC VERY FAST ACTING

Electronic Fast Acting Ferrule Fuse 3AB (6.3 mm x 32 mm) Cylindrical 5 A 250 VAC 125 VDC
Bussmann / Eaton 工业与电气保险丝 125VAC/60VDC 5A Green

5 A 125 VAC 60 VDC


Eaton Electronics 保险丝管 SMALL DIMENSION FUSE

Fast-Acting Glass Tube Fuses 3AG (6.3 mm x 32 mm) Cylindrical Leaded 5 A 250 VAC
Bussmann / Eaton 工业与电气保险丝 MIL-F-15160/03
5 A 125 VAC
Eaton Electronics 保险丝管 ABC 5A BUSS FA 5

Fast Acting Ceramic Tube Fuse 3AG (6.3 mm x 32 mm) Cylindrical 5 A 250 VAC 125 VDC


Bussmann / Eaton 工业与电气保险丝 5.5KV 5.0A
5 A 5.5 kVAC
Schurter 保险丝管 SP 5X20 F 250V 5A PT

Ceramic Fuse 5 mm x 20 mm Cylindrical Leaded 5 A 250 VAC
Eaton Electronics 带引线的保险丝——通孔型 5A 250V SS-5H RADIAL TD FUSE

PCB Mount Fuse Submini Leaded Fuses 5 A 250 VAC