6.3 A 保险丝

结果: 365
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 保险丝大小/组 主体类型 电流额定值 电压额定值 AC 电压额定值 DC


Eaton Electronics 保险丝管 S505 6.3A TD

European Ferrule Fuse 5 mm x 20 mm Cylindrical 6.3 A 250 VAC
Eaton Electronics 保险丝管 250V 6.3A Time Delay
Time Delay Glass Tube Fuse 5 mm x 20 mm Cylindrical 6.3 A 250 VAC
Mersen 保险丝管 5X20MM FUSE 250V 6-3/10A GDG-V

Cartridge Fuses 5 mm x 20 mm Cylindrical Leaded 6.3 A 250 VAC
Eaton Electronics 保险丝管 250Vac 6.3A Time Delay Axial

European Ferrule Fuse 5 mm x 20 mm Cylindrical Leaded 6.3 A 250 VAC, 600 VAC 400 VDC
Eaton Electronics 带引线的保险丝——通孔型 250V 6.3A SS-5H RADIAL TD FUSE

PCB Mount Fuse Submini Leaded Fuses 6.3 A 250 VAC
Schurter 保险丝管 FST 250V 6.3A PT

Glass Fuse 5 mm x 20 mm Cylindrical Leaded 6.3 A 250 VAC
Schurter 保险丝管 SP F 250V 6.3A PT

Ceramic Fuse 5 mm x 20 mm Cylindrical Leaded 6.3 A 250 VAC
Schurter 保险丝管 SPT 5x20 Fuse T 6.3A H 250V AC

5 mm x 20 mm Cylindrical 6.3 A 250 VAC 150 VDC
Schurter 保险丝管 FSK 5X20 FUSE 6.3A F

Glass Fuse 5 mm x 20 mm Cylindrical 6.3 A 250 VAC
Schurter 带引线的保险丝——通孔型 FRT 250T 6.3A T 3.5

PCB Mount Fuse 11.5 x 5 mm Leaded Fuses 6.3 A 250 VAC
Schurter 保险丝管 6.3A F PIGTAIL 6.3x32 mm 500VAC

Non-resettable Fuses 6.3 mm x 32 mm Cylindrical 6.3 A 500 VAC 400 VDC
Littelfuse 保险丝管 250V 6.3A Slo-Blo

Axial Lead and Cartridge Fuse 3AG (6.3 mm x 32 mm) Cylindrical 6.3 A 250 VAC
Bel Fuse 带引线的保险丝——通孔型 FUSE, CERAMIC TUBE 6.3A, 600VAC/500VDC

5 mm x 20 mm Cylindrical Leaded 6.3 A 600 VAC 500 VDC
Bel Fuse 保险丝管

Ceramic Tube 5 mm x 20 mm Cylindrical 6.3 A 250 VAC
Phoenix Contact 保险丝管 IBS SI 5X20 AFF DIN 41662

Glass Fuse 5 mm x 20 mm Cylindrical 6.3 A 250 VAC
Littelfuse 保险丝管 250V 5X20 RoHS 6.3A IEC TD EBC

Glass Fuse 5 mm x 20 mm Cylindrical 6.3 A 250 VAC
Littelfuse 保险丝管 250V 6.3A Slo-Blo

5 mm x 20 mm Cylindrical Leaded 6.3 A 250 VAC
Littelfuse 保险丝管 125V 6.3A

Axial Lead and Cartridge Fuse 5 mm x 20 mm Cylindrical 6.3 A 125 VAC
Littelfuse 保险丝管 250V 6.3A Medium Acting

Glass Fuse 5 mm x 20 mm Cylindrical 6.3 A 250 VAC
Littelfuse 保险丝管 125V 6.3A Medium Acting

Glass Fuse 5 mm x 20 mm Cylindrical 6.3 A 125 VAC
Littelfuse 保险丝管 250V 6.3A Medium Acting

Glass Fuse 5 mm x 20 mm Cylindrical 6.3 A 250 VAC
Littelfuse 保险丝管 250V 6.3A Slo-Blo

Axial Lead and Cartridge Fuse 3AG (6.3 mm x 32 mm) Cylindrical 6.3 A 250 VAC
Littelfuse 保险丝管 500Vac 450Vdc 5x20 TL PT 6.3A

Axial Lead and Cartridge Fuse 5 mm x 20 mm Cylindrical Leaded 6.3 A 500 VAC 450 VDC
Littelfuse 保险丝管 440V FA 6.6.3A

Axial Lead and Cartridge Fuse 3AB (6.3 mm x 32 mm) Cylindrical 6.3 A 440 VAC
Littelfuse 保险丝管 440V TL 6.6.3A

Axial Lead and Cartridge Fuse 3AB (6.3 mm x 32 mm) Cylindrical 6.3 A 440 VAC