5 mm 保险丝

结果: 656
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 保险丝大小/组 主体类型 电流额定值 电压额定值 AC 电压额定值 DC
Eaton Electronics 保险丝管 S506 3.15A TD

Cylindrical 3.15 A 250 VAC
Eaton Electronics 保险丝管 S506 6.3A TD

Cylindrical 6.3 A 250 VAC
Eaton Electronics 保险丝管 250V 6.3A

Cylindrical 6.3 A 250 VAC
Schurter 保险丝管 SPT 5x20 Fuse T 3.15A H 250V AC

5 mm x 20 mm Cylindrical 3.15 A 250 VAC 300 VDC
Schurter 保险丝管 SPT 5X20 16A PIG TAIL TAPE

Ceramic Fuse 5 mm x 20 mm Cylindrical Leaded 16 A 250 VAC 300 VDC
Schurter 保险丝管 FST 5X20 FUSE 1A T

Glass Fuse 5 mm x 20 mm Cylindrical 1 A 250 VAC
Schurter 保险丝管 FST 5X20 FUSE 16AT PIGTAIL
Glass Fuse 5 mm x 20 mm Cylindrical Leaded 16 A 250 VAC
Schurter 保险丝管 FSL 5X20 FUSE 2A T
Glass Fuse 5 mm x 20 mm Cylindrical 2 A 250 VAC
Schurter 保险丝管 FSK 5X20 FUSE 1A F
Glass Fuse 5 mm x 20 mm Cylindrical 1 A 250 VAC
Schurter 保险丝管 D1 400mA F

Glass Fuse 5 mm x 20 mm Cylindrical 400 mA 220 VAC
Schurter 保险丝管 D1 500mA F

Glass Fuse 5 mm x 20 mm Cylindrical 500 mA 220 VAC
Schurter 保险丝管 D1 2A F

Glass Fuse 5 mm x 20 mm Cylindrical 2 A 125 VAC
Schurter 保险丝管 D1 2.5A F

Glass Fuse 5 mm x 20 mm Cylindrical 2.5 A 125 VAC
Schurter 保险丝管 D1 3.15A 125V 5X20 Quick Acting

Glass Fuse 5 mm x 20 mm Cylindrical 3.15 A 125 VAC
Schurter 保险丝管 D1 4A F

Glass Fuse 5 mm x 20 mm Cylindrical 4 A 125 VAC
Schurter 保险丝管 D1 6.3A F

Glass Fuse 5 mm x 20 mm Cylindrical 6.3 A 125 VAC
Schurter 保险丝管 D1 10A F

Glass Fuse 5 mm x 20 mm Cylindrical 10 A 32 VAC
Mersen 保险丝管 250V 3-12/100A 5X20MM FUS

Cartridge Fuses 5 mm x 20 mm Cylindrical 250 VAC
Schurter 保险丝管 D1 5x20, 4 A, 125 VAC, Quick-Acting F, Non-Resettable Fuse

Glass Fuse 5 mm x 20 mm Cylindrical 4 A 125 VAC
Phoenix Contact 保险丝管 CM-SI-2AF

Glass Fuse 5 mm x 20 mm Cylindrical 2 A
Littelfuse 保险丝管 250V 500mA I2T T EBC High

Axial Lead and Cartridge Fuse 5 mm x 20 mm Cylindrical 500 mA 250 VAC
Littelfuse 保险丝管 125V 10A METI Medium Acting

Axial Lead and Cartridge Fuse 5 mm x 20 mm Cylindrical 10 A 125 VAC
Littelfuse 保险丝管 250V 5X20MM (P) T LBC 5AMP

5 mm x 20 mm Cylindrical 5 A 250 VAC
Mersen 保险丝管 5X20MM TD FUSE 250V 10A
Cartridge Fuses 5 mm x 20 mm Cylindrical 10 A 250 VAC
Schurter 保险丝管 SPT 5X20 FUSE 12.5AT
Ceramic Fuse 5 mm x 20 mm Cylindrical 12.5 A 250 VAC 300 VDC