Littelfuse PolySwitch 自恢复保险丝—PPTC

结果: 692
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 端接类型 保持电流 最大电压 跳闸电流 额定电流—最大值 电阻 封装 / 箱体 最小工作温度 最大工作温度 引线间隔 资格 封装
Littelfuse 自恢复保险丝—PPTC .55A 60V 10A Imax

decaSMD SMD/SMT SMD/SMT 550 mA 60 VDC 1.1 A 10 A 1.1 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC 14 Ohms 40 A 12 VDC - 40 C+ 85 C

femtoSMD + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC 12V 100MA-HD 40A 0603

femtoSMD PCB Mount SMD/SMT 100 mA 12 VDC 250 mA 40 A 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC 33V 750MA-HD 100A MAX

miniSMD SMD/SMT SMD/SMT 750 mA 33 VDC 1.6 A 100 A 390 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC 1.5A 6V 100A Imax

miniSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC 85 mOhms 40 A 16 VDC - 40 C+ 85 C

miniSMD PCB Mount SMD/SMT 2 A 16 VDC 4 A 40 A 85 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC SMDC125F/33-2

SMDC PCB Mount SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC 24V 3.0A-HD 40A MAX

SMDC PCB Mount SMD/SMT 3 A 24 VDC 6 A 40 A 72 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC FEMTOSMDC010F/15-2

femtoSMD SMD/SMT SMD/SMT 100 mA 15 VDC 250 mA 40 A 8 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC 1.6A 30V 40A Imax

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse 自恢复保险丝—PPTC 72V 750MA 40A RXEF

RXEF PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse 自恢复保险丝—PPTC

RXEF PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse 自恢复保险丝—PPTC 15V 2.5A-HD 40A SMD

SMD SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 40 A 85 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC 5.8 Ohms 40 A 9 VDC - 40 C+ 85 C

femtoSMD + 85 C Reel, Cut Tape, MouseReel
Littelfuse 自恢复保险丝—PPTC Radial Lead 1.1A 72V 40A Imax

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse 自恢复保险丝—PPTC

AHRF PCB Mount Radial 4.5 A 16 V 8.7 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse 自恢复保险丝—PPTC 16V 7A-HD 100A RGEF

RGEF PCB Mount Radial 6 A 16 V 10.2 A 100 A 28 mOhms - 40 C + 85 C Bulk