501 保险丝

结果: 654
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 保险丝大小/组 主体类型 电流额定值 电压额定值 AC 电压额定值 DC
Bourns 自恢复保险丝—PPTC 12V 3.5A-HD 50A 0201

Resettable Fuses - PPTC
Littelfuse 保险丝管 250V 15A TL HBC

Axial Lead and Cartridge Fuse 5 mm x 20 mm Cylindrical Leaded 15 A 250 VAC
Littelfuse 保险丝管 250V HBC PT TL 16A 5X20 PB FREE

Axial Lead and Cartridge Fuse 5 mm x 20 mm Cylindrical Leaded 16 A 250 VAC
Littelfuse 保险丝管 250V 10A Slo-Blo

Axial Lead and Cartridge Fuse 3AB (6.3 mm x 32 mm) Cylindrical Leaded 10 A 250 VAC
Bussmann / Eaton 工业与电气保险丝 500VAC 10A High Speed Fuse
Littelfuse 保险丝管 250V 15A Slo-Blo

Axial Lead and Cartridge Fuse 3AB (6.3 mm x 32 mm) Cylindrical Leaded 15 A 250 VAC 60 VDC
Littelfuse 保险丝管 250V 1.5A Fast Acting

Glass Fuse 2AG (5 mm x 15 mm) Cylindrical 1.5 A 250 VAC 125 VDC
Eaton Electronics 保险丝管 SMALL DIM. FUSE

European Ferrule Fuse 5 mm x 20 mm Cylindrical 5 A 250 VAC


Eaton Electronics 保险丝管 S501 100mA FA

European Ferrule Fuse 5 mm x 20 mm Cylindrical 100 mA 250 VAC
Schurter 保险丝管 SHT 6.3x32 FUSE 5A T

Ceramic Fuse 3AB (6.3 mm x 32 mm) Cylindrical 5 A 500 VAC 400 VDC
Eaton Electronics 保险丝管 SMALL DIM. FUSE

European Ferrule Fuse 5 mm x 20 mm Cylindrical 100 mA 250 VAC
Eaton Electronics 保险丝管 S501 630MA BUSS FA BK 100 BOX -R (FUSE)

European Ferrule Fuse 5 mm x 20 mm Cylindrical 630 mA 250 VAC
Eaton Electronics 保险丝管 S501 160mA

European Ferrule Fuse 5 mm x 20 mm Cylindrical 160 mA 250 VAC
Eaton Electronics 保险丝管 S501 5A

European Ferrule Fuse 5 mm x 20 mm Cylindrical 5 A 250 VAC
Schurter 保险丝管 SHT 6.3x32 FUSE 2.5A T PIGTAIL

Ceramic Fuse 3AB (6.3 mm x 32 mm) Cylindrical Leaded 2.5 A 500 VAC 400 VDC
Schurter 保险丝管 SHT 6.3x32 FUSE 3.15A T PIGTAIL

Ceramic Fuse 3AB (6.3 mm x 32 mm) Cylindrical Leaded 3.15 A 500 VAC 400 VDC
Schurter 保险丝管 SHT 6.3x32 FUSE 2.5A T

Ceramic Fuse 3AB (6.3 mm x 32 mm) Cylindrical 2.5 A 500 VAC 400 VDC
Schurter 保险丝管 SHT 6.3x32 FUSE 1.6 A T PIGTAIL

Ceramic Fuse 3AB (6.3 mm x 32 mm) Cylindrical Leaded 1.6 A 500 VAC 400 VDC
Altech 002625011
Altech 工业与电气保险丝 Fuse,CH10X38,aR,20A,600VAC
Bel Fuse 保险丝管

Cylindrical 250 mA 250 VAC
Bel Fuse 保险丝管

Ceramic Tube 5 mm x 20 mm Cylindrical Leaded 250 mA 250 VAC
Littelfuse 保险丝管 250V 1.6A Slo-Blo

Glass Fuse 3AG (6.3 mm x 32 mm) Cylindrical Leaded 1.6 A 250 VAC
Bel Fuse 保险丝管

Glass Tube 6 mm x 32 mm Cylindrical 2.5 A 250 VAC
Bel Fuse 保险丝管

Ceramic Tube 5 mm x 20 mm Cylindrical 3.15 A 250 VAC
Bel Fuse 保险丝管

Glass Tube 6 mm x 32 mm Cylindrical 500 mA 250 VAC