SPD-20-277P

MEAN WELL
709-SPD20-277P
SPD-20-277P

制造商:

说明:
LED保护设备 20kA SurgeProtection Device277VAC 50/60Hz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED保护设备
RoHS:  
SPD-20HP
IP67
Bulk
商标: MEAN WELL
高度: 50 mm
长度: 90 mm
最大工作温度: + 70 C
最小工作温度: - 40 C
产品: LED Protectors
产品类型: LED Protectors
工厂包装数量: 18
子类别: LED Protectors
类型: Surge Protection Device
宽度: 70 mm
单位重量: 390 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504409093
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

SPD浪涌保护器件

MEAN WELL SPD浪涌保护器件适用于LED驱动器。SPD浪涌保护器件有10kA、20kA和高性能20kA最大放电电流型号可供选择。这些浪涌保护器具有线对地和线对线保护特性。SPD浪涌保护器具有LED状态指示灯,采用IP67设计,并具有热保护特性。典型应用包括交通、道路、数字、泛光和商用LED照明。

库存量: 6

库存:
6 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥103.8922 ¥103.89
¥98.6829 ¥986.83
¥89.835 ¥1,617.03