MIFLEX 温度保险丝

结果: 143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点额定值 额定温度 容差 最大温度 最大电压 最小保持电压 电阻 保持电流 最大断路电流 最大漏电流 长度 宽度 高度 认证 资格 系列 封装
Bourns 温度保险丝 TRIP TEMP 82C 5C TOL 1,813库存量
最低: 1
倍数: 1

12 A + 82 C +/- 5 C + 82 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns 温度保险丝 TCO, High Current, Axial Lead, 85C, Self Hold AEC-Q200 2,945库存量
最低: 1
倍数: 1

8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns 温度保险丝 TCO, High Current, SMD, 150C, non Self Hold AEC-Q200 3,655库存量
最低: 1
倍数: 1
: 4,000

8 A + 150 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, 52 Volt, SMD, 72C, Self Hold 4,907库存量
最低: 1
倍数: 1
: 5,000

Reel, Cut Tape
Bourns 温度保险丝 TCO, High Current, High Voltage, SMD, 85C, Self Hold 3,323库存量
最低: 1
倍数: 1
: 5,000

Reel, Cut Tape
Bourns 温度保险丝 TCO, High Current, High Voltage, SMD, 77C, Self Hold 4,980库存量
最低: 1
倍数: 1
: 5,000

Reel, Cut Tape
Bourns 温度保险丝 HC TCO 72C BL-51 3,976库存量
最低: 1
倍数: 1
: 5,000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, Medium Current, SMD, 70C, non Self Hold 6,129库存量
最低: 1
倍数: 1
: 5,000

1 A + 70 C + 100 C 100 VAC 5 mOhms 3 A 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SW Reel, Cut Tape, MouseReel
Bourns 温度保险丝 82C Low Profile SMD HC TCO 6,516库存量
最低: 1
倍数: 1
: 5,000

+ 82 C +/- 5 C + 82 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns 温度保险丝 77C Reinforced Cover SMD HC TCO 2,644库存量
最低: 1
倍数: 1
: 5,000

+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, SMD, 85C, non Self Hold AEC-Q200 3,290库存量
最低: 1
倍数: 1
: 4,000

8 A + 85 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 85C Low Profile SMD HC TCO 12,666库存量
最低: 1
倍数: 1
: 5,000

+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns 温度保险丝 85C Reinforced Cover SMD HC TCO 5,027库存量
最低: 1
倍数: 1
: 5,000

+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, SMD, 90C, non Self Hold AEC-Q200 1,507库存量
最低: 1
倍数: 1
: 4,000

8 A + 90 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, Axial Lead, 150C, non Self Hold AEC-Q200 2,910库存量
最低: 1
倍数: 1
: 3,000

8 A + 150 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, SMD, 150C, Self Hold AEC-Q200 7,349库存量
最低: 1
倍数: 1
: 4,000

8 A + 150 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns 温度保险丝 TCO, High Current, Axial Lead, 85C, Self Hold,w/o projection 764库存量
最低: 1
倍数: 1

+ 85 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns 温度保险丝 TCO, High Current, Axial Lead, 77C, Self Hold,w/o projection 947库存量
最低: 1
倍数: 1

+ 77 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns 温度保险丝 TCO, High Current, Axial Lead, 82C, Self Hold,w/o projection 875库存量
最低: 1
倍数: 1

+ 82 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns 温度保险丝 TCO, High Current, Axial Lead, 90C, Self Hold,w/o projection 994库存量
最低: 1
倍数: 1

+ 90 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns 温度保险丝 TRIP TEMP 72C 5C TOL 57库存量
最低: 1
倍数: 1

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns 温度保险丝 Trip Temp 85c 5c TOL 395库存量
最低: 1
倍数: 1

12 A + 85 C +/- 5 C + 85 C 28 VDC/12 A/100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns 温度保险丝 Super HC TCO 77C w/o projection 291库存量
最低: 1
倍数: 1

35 A + 77 C +/- 5 C + 77 C 28 VDC/35 A/100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns 温度保险丝 Polymer Thermal Cut-Off, 1210, 12V/3.5A 2,213库存量
最低: 1
倍数: 1
: 3,500

+ 75 C +/- 20 C + 75 C 12 V 22 mOhms 3.5 A 3.43 mm 2.8 mm 1.1 mm UL, cUL, TUV P-TCO-U Reel, Cut Tape, MouseReel
Bourns 温度保险丝 Trip Temp 85c 5c TOL
9,996预期 2026/10/7
最低: 1
倍数: 1

25 A + 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk