Panasonic Industry 压敏电阻

结果: 928
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Panasonic Industry 压敏电阻 0603 30volts 68pF VV=42volts AEC-Q200

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry 压敏电阻 ZNR Transient /Surge Absorbers

ZNR MOVs 5.2 kV - 25 C + 70 C Bulk
Panasonic Industry 压敏电阻 6.6kVACrms, Peak Current 5kA
Panasonic Industry 压敏电阻 VARISTOR 220V 8KA CHASSIS UL/CSA

ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Industry 压敏电阻 Max. Allow. =AC550Vrms, Peak Current 25kA

CK Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 36 mm 25 kA 600 J - 40 C + 85 C
Panasonic Industry 压敏电阻 Max Allow.=575VACrms, Peak Current 25k

CK Varistors PCB Mount Radial 575 VAC 765 VDC 950 V 1.57 kV 36 mm 25 kA 600 J - 40 C + 85 C
Panasonic Industry 压敏电阻 VARISTOR 220V 25KA CHASSIS UL/CSA

ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Industry 压敏电阻 Max. Allow. =AC250Vrms, Peak Current 30kA

CK Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 44 mm 30 kA 435 J - 40 C + 85 C
Panasonic Industry 压敏电阻 Max Allow.=320VACrms, Peak Current 30k

CK Varistors PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 44 mm 30 kA 505 J - 40 C + 85 C
Panasonic Industry 压敏电阻 470volts 4500A 10mm Crimped Cut Leads

ERZ-E10 PCB Mount Radial 300 VAC 385 VDC 470 V 1.025 kV 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry 压敏电阻 270VDC 1W 7500A L/S=10mm Cut LD

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 7.5 kA 190 J 1 nF - 40 C + 125 C Bulk
Panasonic Industry 压敏电阻 430VDC 1W 7500A L/S=10mm Cut LD

ERZ-E-S1 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 7.5 kA 303 J 800 pF - 40 C + 125 C Bulk
Panasonic Industry 压敏电阻 510VDC 1W 7500A L/S=10mm Cut LD

ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Panasonic Industry 压敏电阻 620VDC 1W 7500A L/S=10mm Cut LD

ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17.5 mm 7.5 kA 382 J 650 pF - 40 C + 125 C Bulk
Panasonic Industry 压敏电阻 910VDC 1W 7500A L/S=10mm Cut LD

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x189x141mm

ZNR MOVs Chassis Mount 242 VAC 510 V 760 V 25 kA 685 J 4.7 nF - 40 C + 70 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x192x122mm

ZNR MOVs Chassis Mount 242 VAC 342 VDC 510 V 760 V 45 kA 1.8 kJ 13.9 nF - 40 C + 70 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x242x141mm

ZNR MOVs Chassis Mount 990 VAC 1.9 kV 2.85 kV 20 kA 1.32 kJ 580 pF - 40 C + 70 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x247x141mm

ZNR MOVs Chassis Mount 1.1 kVAC 2.2 kV 3.325 kV 20 kA 1.46 kJ 500 pF - 40 C + 70 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x202x122mm

ZNR MOVs Chassis Mount 660 VAC 933 VDC 1.3 kV 1.9 kV 25 kA 1.53 kJ 1.9 nF - 40 C + 70 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x189x122mm

ZNR MOVs Chassis Mount 528 VAC 746 VDC 1.1 kV 1.57 kV 35 kA 2.06 kJ 3 nF - 40 C + 70 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x277x122mm

ZNR MOVs Chassis Mount 990 VAC 1.4 kVDC 1.9 kV 2.85 kV 45 kA 4.09 kJ 2.23 nF - 40 C + 70 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x284x122mm

ZNR MOVs Chassis Mount 1.1 kVAC 1.55 kVDC 2.2 kV 3.325 kV 45 kA 4.52 kJ 1.9 nF - 40 C + 70 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x250x122mm

ZNR MOVs Chassis Mount 484 VAC 684 VDC 1 kV 1.52 kV 45 kA 3.04 kJ 5.6 nF - 40 C + 70 C Bulk
Panasonic Industry 压敏电阻 ZNR Transient/Surge Absorb 104x306x122mm

ZNR MOVs Chassis Mount 825 VAC 1.167 kVDC 1.6 kV 2.375 kV 45 kA 4.14 kJ 3 nF - 40 C + 70 C Bulk