压敏电阻

结果: 16,468
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 1,940库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 7,344库存量
最低: 1
倍数: 1
: 1,500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,825库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,360库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 10 J 7.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,105库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,713库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,923库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 5,975库存量
最低: 1
倍数: 1
: 1,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 460 VAC 620 VDC 750 V 1.24 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,487库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,232库存量
最低: 1
倍数: 1
: 1,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,860库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,912库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,867库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,634库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 50 VAC 65 VDC 82 V 135 V 12.5 mm 2.5 kA 12 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,692库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2.04 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,897库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 40 J 1.56 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,130库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 12 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 20mm Radial Disc MOV - Kinked Leads, Bulk 2,000库存量
最低: 1
倍数: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Bulk
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,772库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 2,994库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,980库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,786库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,907库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,563库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,669库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 14.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel