VOGT 压敏电阻

结果: 1,160
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 130V 1000pF 673库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX 压敏电阻 13VAC 18VDC 0.4J 900 pF 25.5 V 42V 415库存量
最低: 1
倍数: 1
: 1,000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX 压敏电阻 30VAC 38VDC 1.1J 350 pF 47 V 77V 2,481库存量
最低: 1
倍数: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 42VAC 60VDC 1.5J 400 pF 76 V 120V 4,366库存量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V 134库存量
2,000预期 2026/11/12
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2.15 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET 压敏电阻 56V 1000A 2220 AEC-Q200 757库存量
6,000预期 2026/10/26
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 40VAC 56VDC 0.7J 180 pF 68 V 110V 907库存量
1,000预期 2026/9/3
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 130V 1900pF 1,255库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 130V 1000pF 118库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 35 VAC 2.3J 110V-CL 250A- 1,274库存量
3,000预期 2026/10/29
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
KYOCERA AVX 压敏电阻 30VAC 38VDC 0.3J 200 pF 47 V 77V 1,083库存量
15,000在途量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 230V pF 1,044库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 230 VAC 230 VDC 396 V 595 V 20 mm 9 kA 280 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 17 VAC 1J 53V-CL 2.5A-PK 8,468库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 57 V 7 mm 250 A 1 J 1.3 nF - 55 C + 85 C Bulk
Panasonic Industry 压敏电阻 27V MULTILAYER VARISTOR 29,265库存量
最低: 1
倍数: 1
: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry 压敏电阻 0402, DC 8V, 1A 11,560库存量
10,000预期 2026/9/14
最低: 1
倍数: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 1 A 27 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry 压敏电阻 170V MULTILAYER VARISTOR 19,241库存量
24,000预期 2026/10/19
最低: 1
倍数: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 170 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V 1,129库存量
1,000预期 2026/12/9
最低: 1
倍数: 1
: 1,000

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 150 A 100 mJ 2.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET 压敏电阻 26V 30A 0603 AEC-Q200 21,154库存量
最低: 1
倍数: 1
: 3,500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 300 mJ 175 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 480V 270pF 889库存量
最低: 1
倍数: 1
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 20 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 25 VAC 1.2J 79V-CL 250A-P 8,833库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 79 V 7 mm 250 A 1.2 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 75 VAC 33J 210V-CL 6500A- 84库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 20 mm 6.5 kA 33 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 14V 250A 1600pF 5,135库存量
最低: 1
倍数: 1
: 1,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 7 mm 250 A 900 mJ 1.6 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 14 VAC 4J 43V-CL 1KA-PK 2,717库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 43 V 14 mm 1 kA 4 J 9 nF - 55 C + 85 C Bulk
Bourns 压敏电阻 DV SERIES 230V 255库存量
6,000预期 2026/9/24
最低: 1
倍数: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 DV SERIES 275V 1,865库存量
12,000在途量
最低: 1
倍数: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel