VOGT 压敏电阻

结果: 1,160
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 40 VAC 13J 135V-CL 1KA-P 17库存量
7,000在途量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 14 mm 1 kA 14 J 3.3 nF - 55 C + 85 C Bulk
KEMET 压敏电阻 125V 500A 2220 AEC-Q200 33库存量
15,000在途量
最低: 1
倍数: 1
最大: 4,000
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 95 VAC 125 VDC 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 25VAC 31VDC 0.3J 250 pF 39 V 65V 4,390库存量
7,000在途量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 18VAC 26VDC 0.3J 250 pF 34.5 V 60V 6,535库存量
14,000预期 2026/9/24
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 13VAC 18VDC 0.1J 225 pF 25.5 V 42V 3,110库存量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 13VAC 18VDC 0.4J 900 pF 25.5 V 42V 273库存量
8,000预期 2026/11/5
最低: 1
倍数: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V 1,682库存量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 1.25 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 19,823库存量
最低: 1
倍数: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 130V 1900pF 1,118库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 10 VAC .8J 36V-CL 250A-P 3,012库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 7 mm 250 A 800 mJ 2 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 10 VAC 80J 37V-CL 2KA-PK 1,565库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
KYOCERA AVX 压敏电阻 34VAC 48VDC 1.2J 500 pF 62 V 100V 1,510库存量
最低: 1
倍数: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 575V 100A High 1,169库存量
1,200预期 2026/9/3
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 575 VAC 575 VDC 1.001 kV 1.5 kV 20 mm 9 kA 460 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 140 VAC 6J 360V-CL 400A-PK 633库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 253 V 360 V 5 mm 400 A 6 J 90 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 175V 627库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 175 VAC 175 VDC 297 V 455 V 20 mm 9 kA 220 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 275V 1,863库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 20 mm 9 kA 320 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 300V 180pF 3,300库存量
5,000预期 2026/11/2
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 30 VAC 1.8J 93V-CL 250A-P 5,385库存量
7,500预期 2026/10/7
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 250V 500pF 43库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 40 VAC 6.5J 135V-CL 500A- 2,553库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 75 VAC 12J 200V-CL 2500A 2,821库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 200 V 10 mm 1 kA 12 J 750 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 275V 900pF 2,165库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 20 VAC 3J 65V-CL 500A-PK 989库存量
5,000预期 2026/12/3
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 10 mm 500 A 3 J 3.495 nF - 55 C + 85 C Bulk
KYOCERA AVX 压敏电阻 13VAC 18VDC 0.3J 500 pF 25.5 V 42V 40库存量
最低: 1
倍数: 1
: 1,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 320V 65pF 1,510库存量
最低: 1
倍数: 1
: 1,000

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel