501 压敏电阻

结果: 136
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
TDK 压敏电阻 150VAC 10% 14mm 125 DegC AdvanceD 无库存交货期 10 周
最低: 3,000
倍数: 3,000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17.5 mm 6 kA 60 J 750 pF - 40 C + 125 C Bulk
TDK 压敏电阻 42VAC 10% 20mm AEC-Q200 无库存交货期 8 周
最低: 1,000
倍数: 1,000

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 37 J 6750 pF - 40 C + 105 C AEC-Q100 Bulk

TDK 压敏电阻 510VAC 10% 14mm StandarD 无库存交货期 7 周
最低: 1
倍数: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Bulk

TDK 压敏电阻 60VAC 10% 14mm StandarD 无库存交货期 8 周
最低: 1
倍数: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1650 pF - 40 C + 105 C Bulk
TDK 压敏电阻 510VAC 10% 10mm 125 DegC AdvanceD 无库存交货期 8 周
最低: 3,000
倍数: 3,000

B722xxU MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 3.5 kA 80 J 140 pF - 40 C + 125 C Bulk

TDK 压敏电阻 460VAC 10% 14mm AdvanceD 无库存交货期 10 周
最低: 3,000
倍数: 3,000

Disc Varistor, AdvanceD 14mm PCB Mount Radial 460 VAC - 40 C + 105 C Bulk

TDK 压敏电阻 14mm / 150v 无库存
最低: 1
倍数: 1
: 500

B722xxS1 PCB Mount Radial - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 ZV 95 K 2220 501 Ni R1 无库存交货期 14 周
最低: 1
倍数: 1
: 1,000

ZV MLVs Reel, Cut Tape

TDK 压敏电阻 150VAC 10% 10mm StandarD 无库存交货期 26 周
最低: 1
倍数: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Bulk

TDK 压敏电阻 420VAC 10% 10mm StandarD 无库存交货期 26 周
最低: 1
倍数: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 165 pF - 40 C + 105 C Bulk

TDK 压敏电阻 550VAC 10% 10mm AdvanceD 无库存交货期 26 周
最低: 1
倍数: 1

Disc Varistor, AdvanceD 10mm PCB Mount Radial 550 VAC - 40 C + 105 C Bulk
Wurth Elektronik 压敏电阻 WE-VD 20 mm 75 Vrms Type 5 100V 6500A 无库存交货期 17 周
最低: 1
倍数: 1
: 500

WE-VD Disc Varistors PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 64 J 3.8 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK 压敏电阻 50VDC 2.5kA 2100pF 无库存
最低: 1
倍数: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 6.4 J 2100 pF - 40 C + 105 C Bulk
SEI Stackpole 压敏电阻 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

ZV Varistors SMD/SMT SMD/SMT 2220 95 V 125 V 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C Reel
TDK 压敏电阻 10mm,175Vac,10% AdvanceD,125degC

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm Bulk
TDK 压敏电阻 ThermoFuse 压敏电阻, Max. Operating voltage [AC]=140Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA

Thermo-fused Varistor 2-pin, AdvanceD 14mm Bulk
TDK 压敏电阻 ThermoFuse 压敏电阻, Max. Operating voltage [AC]=680Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA

Thermo-fused Varistor 2-pin, AdvanceD 14mm Bulk
TDK 压敏电阻 14mm,385Vac ,thermo-fused type,2pin

Thermo-fused Varistor 2-pin, AdvanceD 14mm Bulk
ABRACON 压敏电阻 VAR 9VDC 14.0 [12.0-16.0] at 1mA 30Vclamp 500A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 6.4 VAC 9 VDC 14 V 30 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.0-75.0] at 1mA 125Vclamp 500A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 600A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 500 A 2 J - 55 C + 125 C Reel
TDK 压敏电阻 20mm,175Vac,10% AdvanceD,125degC

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm Bulk
TDK 压敏电阻 20mm,140Vac ,thermo-fused type,3pin

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

TDK 压敏电阻 320VAC 10% 20mm SuperioR MP

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 330 J 1 nF - 40 C + 105 C Bulk
TDK 压敏电阻 20mm,550Vac ,thermo-fused type,3pin

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk