502 压敏电阻

结果: 65
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装

TDK 压敏电阻 420VAC 10% 20mm StandarD

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Bulk

TDK 压敏电阻 300VAC 10% 10mm MP AdvanceD

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 10 mm 3.5 kA 65 J 285 pF - 40 C + 105 C Bulk

TDK 压敏电阻 350VAC 10% 14mm AdvanceD

Disc Varistor, AdvanceD 14mm MOVs 350 VAC Bulk
TDK 压敏电阻 625VAC 10% 14mm MP AdvanceD

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 240 J 240 pF - 40 C + 105 C Bulk
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 5000A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 5 kA 17 J - 55 C + 125 C Reel

TDK 压敏电阻 320VAC 10% 14mm 125 DegC AdvanceD

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 6 kA 150 J 445 pF - 40 C + 125 C Bulk
TDK B72220S2621K502
TDK 压敏电阻 20mm,625Vac,10% AdvanceD

Disc Varistor, AdvanceD 20mm Bulk
ABRACON 压敏电阻 VAR 85VDC 100.0 [90.0110.0] at 1mA 165Vclamp 200A

AMCV-SS1210 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 200 A 0.7 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 200A

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 200 A 1.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 2000A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 2 kA 5 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 2000A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 2 kA 7.5 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 85VDC 100.0 [90.0-110.0] at 1mA 165Vclamp 2500A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 2.5 kA 10 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 200A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 200 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 85VDC 100[90.0 110.0] at 1mA 10Vclamp 20A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 60 VAC 85 VDC 100 V 165 V 20 A 0.03 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 85VDC 100.0 [90.0-110.0] at 1mA 10Vclamp 200A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 60 VAC 85 VDC 100 V 165 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel