AMS 压敏电阻

结果: 143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 峰值浪涌电流 浪涌能量额定值 最小工作温度 最大工作温度 封装
ABRACON 压敏电阻 VAR 150VDC 180.0 [162.0198.0] at 1mA 325Vclamp 1500A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 325 V 1.5 kA 12 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 18VDC 25.0 [22.028.0] at 1mA 45Vclamp 3000A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 3 kA 4 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 900A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 900 A 3 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 5000A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 5 kA 18 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 42VDC 53.0 [48.0-58.0] at 1mA 100Vclamp 180A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 32 VAC 42 VDC 53 V 100 V 180 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 85VDC 100.0 [90.0-110.0] at 1mA 165Vclamp 150A

AMCV-SS1206 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 150 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 18VDC 25.0 [22.0-28.0] at 1mA 45Vclamp 400A

AMCV-SS1210 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 400A

AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 400 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 1200A

AMCV-SS1210 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 1.2 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 85VDC 100.0 [90.0110.0] at 1mA 165Vclamp 1500A

AMCV-SS1210 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 1.5 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 100VDC 120[108.0 132.0] at 1mA 10Vclamp 20A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 75 VAC 100 VDC 120 V 200 V 20 A 0.03 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 18VDC 25.0[22.0 28.0] at 1mA 10Vclamp 120A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 25 V 45 V 120 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 125VDC 150.0 [135.0-165.0] at 1mA 10Vclamp 150A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 95 VAC 125 VDC 150 V 260 V 150 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 18VDC 25.0 [22.0-28.0] at 1mA 10Vclamp 600A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 12.7 VAC 18 VDC 25 V 45 V 600 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 48VDC 60.0 [54.0-67.0] at 1mA 10Vclamp 300A

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 34.1 VAC 48 VDC 60 V 110 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 150VDC 180.0 [162.0198.0] at 1mA 10Vclamp 500A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 115 VAC 150 VDC 180 V 325 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 48VDC 60.0 [54.067.0] at 1mA 110Vclamp 3000A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 3 kA 10 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 1500A

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 1.5 kA 1 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 30A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 50 V 80 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 5000A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 5 kA 17 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 60VDC 76.0 [69.083.0] at 1mA 130Vclamp 900A

AMCV-SS2220 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 900 A 2.7 J - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 48VDC 60.0 [54.0-67.0] at 1mA 110Vclamp 1000A

AMCV-SS1210 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 1 kA 3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 150A

AMCV-SS1210 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 150 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 60VDC 76.0 [69.083.0] at 1mA 130Vclamp 300A

AMCV-SS1210 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 300 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 30A

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 21.3 VAC 30 VDC 42 V 70 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel