VOGT 压敏电阻

结果: 1,160
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 150V 800pF 3,820库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 250V 90pF 7,724库存量
最低: 1
倍数: 1
: 1,000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 CV+ 550 K 20 B L1 2,793库存量
最低: 1
倍数: 1

CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 12 kA 560 J 480 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 150V 2,234库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Panasonic Industry 压敏电阻 8V 3A MULTILAYER VARISTOR 17,245库存量
最低: 1
倍数: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 DV SERIES 14V 7,757库存量
最低: 1
倍数: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 43 V 250 A 1.3 J 3.5 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 CV 300 K 14 B L1 6,586库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
TDK B72314P2351K101
TDK 压敏电阻 Leaded Disk 压敏电阻, Max. Operating Voltage [AC]=350Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A 9库存量
最低: 1
倍数: 1

Disc Varistor, Multi_Pulse AdvanceD Compact 14mm Bulk
Littelfuse 压敏电阻 300V 3,174库存量
最低: 1
倍数: 1
: 400

C-III MOVs PCB Mount Radial 300 VAC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 SV 550 K 23 B L1 2,540库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
KEMET 压敏电阻 56V 600A 1812 AEC-Q200 3,326库存量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 1000A 3900pF 3,964库存量
最低: 1
倍数: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 140V 1,344库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 140 VAC 140 VDC 242 V 360 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 110V 1200A 200pF 7,196库存量
最低: 1
倍数: 1
: 1,000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX 压敏电阻 50VAC 65VDC 0.8J 120 pF 82 V 135V 6,139库存量
最低: 1
倍数: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 140V 2,309库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 130V 1900pF 8,491库存量
最低: 1
倍数: 1
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 20 VAC 1.2J 65V-CL 250A-P 6,827库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 68 V 7 mm 250 A 1.2 J 1.62 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 05MM ROHS/LF 4,352库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
KYOCERA AVX 压敏电阻 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 3,550库存量
最低: 1
倍数: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 60 VAC 10J 165V-CL 2.5KA 4,408库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 165 V 10 mm 2.5 kA 10 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 275V 900pF 1,884库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 250V 220pF 3,562库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KEMET 压敏电阻 45V 250A 1210 AEC-Q200 6,530库存量
最低: 1
倍数: 1
: 2,500

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 13VAC 18VDC 0.05J 75 pF 25.5 V 50V 2,150库存量
最低: 1
倍数: 1
: 1,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 15 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel