MOV 系列 压敏电阻

结果: 122
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
Eaton Electronics 压敏电阻 MOV, 14 mm size, 550 VAC

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 175 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOV, 14 mm size, 625 VAC

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 190 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 14 mm size, 625 VAC

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 190 J 200 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOV, 20 mm size, 130 VAC

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 22.5 mm 100 A 95 J 2 nF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 140 VAC

MOV MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 22.5 mm 100 A 100 J 1.8 nF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 150 VAC

MOV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 100 A 108 J 1.65 nF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 175 VAC

MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 100 A 127 J 1.5 nF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 190 VAC

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 22.5 mm 100 A 136 J 1.3 nF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 210 VAC

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 22.5 mm 100 A 150 J 1.2 nF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 230 VAC

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 100 A 163 J 1.1 nF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 250 VAC

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 100 A 180 J 1 nF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 275 VAC

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 100 A 190 J 930 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 300 VAC

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 100 A 204 J 850 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 320 VAC

MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 22.5 mm 100 A 210 J 780 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 350 VAC

MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 22.5 mm 100 A 215 J 710 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 385 VAC

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 100 A 224 J 650 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 420 VAC

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 22.5 mm 100 A 230 J 600 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 460 VAC

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 100 A 255 J 530 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 485 VAC

MOV MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 22.5 mm 100 A 265 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 550 VAC

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 100 A 310 J 440 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 625 VAC

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 22.5 mm 100 A 342 J 400 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 20 mm size, 680 VAC

MOV MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 22.5 mm 100 A 383 J 360 pF - 40 C + 125 C Bulk