CA 压敏电阻

结果: 20,828
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 60VAC 85VDC 1100pF AEC-Q200 871库存量
1,000在途量
最低: 1
倍数: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1.1 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,337库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 5,184库存量
最低: 1
倍数: 1
: 1,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 5,711库存量
最低: 1
倍数: 1
: 1,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 480 VAC 640 VDC 780 V 1.29 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 2,747库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,352库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 350 VAC 460 VDC 560 V 925 V 12.5 mm 2.5 kA 70 J 216 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,783库存量
2,000预期 2026/12/7
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 8.2 J 1.92 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 2,829库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 115 VAC 150 VDC 180 V 300 V 16.5 mm 4.5 kA 50 J 1.32 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,472库存量
最低: 1
倍数: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1,773库存量
最低: 1
倍数: 1
: 4,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076库存量
最低: 1
倍数: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2,740库存量
最低: 1
倍数: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 1,755库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 1,327库存量
最低: 1
倍数: 1
: 500

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 4,838库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 20MM 1,194库存量
最低: 1
倍数: 1
: 300

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 150V 10mm Epoxy UltraMOV 8,415库存量
最低: 1
倍数: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 115 VAC 35J 300V-CL 4500A-P 5,775库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 10V 250A 2000pF 7,704库存量
最低: 1
倍数: 1
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 30V 30A 90pF 9,601库存量
最低: 1
倍数: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 320V 50kA 7500pF 62库存量
最低: 1
倍数: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 250V 250A 60pF 13 Inch Reel 8,878库存量
最低: 1
倍数: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 14MM Radial 5,230库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 5MM ROHS / LEAD FREE 6,097库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
KYOCERA AVX 压敏电阻 20VAC 26VDC 0.7J 600 pF 33 V 54V 72,563库存量
最低: 1
倍数: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel