02050001512

HARTING
617-02-05-000-1512
02050001512

制造商:

说明:
DIN 41612 连接器 CRIMP CONTACTS PL1 CONTACT-F

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: DIN 41612 连接器
RoHS:  
Contacts
Signal
Crimp
1 A
har-bus 64
Reel
Cut Tape
商标: HARTING
触点类型: Female
安装风格: Cable Mount / Free Hanging
产品类型: DIN 41612 Connectors
工厂包装数量: 500
子类别: Backplane Connectors
零件号别名: 02-05-000-1512 02 05 000 1512 2050001512
单位重量: 139 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DIN 41612连接器

HARTING DIN 41612连接器系列包括业界最广泛的DIN 41612信号、电源、混合、64 VME 64x和DIN 41612外壳及配件。HARTING DIN 41612连接器可根据任何应用进行定制加载。

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-bus 64 Connectors

Harting har-bus® 64 Connectors feature up to 160 contacts in a variety of styles to fit a range of applications. These connectors offer a modified mounting hole system for compatibility with older versions while offering flexibility for new designs. Harting har-bus 64 Connectors include male connectors, female connectors, and pin shrouds. The contacts are compatible with standard tools.

库存量: 3,901

库存:
3,901 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.8479 ¥8.85
¥7.4806 ¥74.81
¥6.6783 ¥166.96
¥6.554 ¥1,638.50
整卷卷轴(请按500的倍数订购)
¥5.8873 ¥2,943.65
¥5.3675 ¥5,367.50
¥5.0511 ¥12,627.75
¥4.8251 ¥24,125.50