AS85049/90-15J03

Souriau
649-AS85049/90-15J03
AS85049/90-15J03

制造商:

说明:
环形MIL规格后盖 90 DEG, SZ 15 Composite. CAD OD

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Souriau
产品种类: 环形MIL规格后盖
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MIL-DTL-38999 III, IV
Band Lock Adapters
90 Deg
15
Olive Drab Cadmium over Electroless Nickel
Composite
商标: Souriau
匹配样式: Non-Self Locking
安装角: Right Angle
产品类型: Circular MIL Spec Backshells
子类别: Circular Connectors
零件号别名: M85049/90-15J03 AS850499015J03
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AS85049/88/89/90 EMI/RFI Composite Backshells

SUNBANK AS85049/88/89/90 EMI/RFI Composite Backshells are self-locking and highly reliable circular backshells that withstand high vibrations. These MIL-spec backshells are manufactured with high-end aerospace-grade aluminum and composite materials. The AS85049/88/89/90 Composite backshells feature two self-locking mechanisms. Non-self-locking options are also available for mild environments. The circular MIL spec backshells are available in several surface finishes compliant with applicable environmental regulations. These backshells offer a very wide variety of circular solutions such as ElectroMagnetic Interference (EMI), environmental, straight, 45° and 90°, etc.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

Mil-Spec Circular Connectors Backshells

Souriau offers a complete range of standard and derived backshells and accessories including protective/dust caps for harsh environments. SOURIAU Mil-Spec Circular Connectors Backshells are suitable for military, aerospace, railway, and extreme industrial applications.

供货情况

库存:
不可用

定价 (含13% 增值税)