50565208

ODU
394-50565208
50565208

制造商:

说明:
电动汽车连接器 Socket for SAE J3400 NACS 9.0mm / AWG 10

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ODU
产品种类: 电动汽车连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Contact
1 Position
30 A
240 VAC, 500 VDC
Cable Mount / Free Hanging
Crimp
Straight
- 40 C
+ 105 C
TURNTAC
商标: ODU
充电标准: NACS
触点类型: Female
触点电镀: Silver
长度: 48.6 mm
产品: Contacts
产品类型: EV Connectors
子类别: E-Mobility
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536901000
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Contacts

ODU Automotive Contacts feature high-performance EV charging contacts engineered for durability and efficiency across all major standards. The TURNTAC® slotted-contact system combines durable geometry with optimized contact forces for low mating and demating effort, supporting up to 20,000 cycles. These automotive contacts feature a flexible design and accommodate high-current applications with 2.5mm² to 70mm² termination options and up to 12mm diameters. The automotive contacts are rated for AC up to 22kW at 400V and DC up to 250kW at 1,000V. These automotive contacts maintain stable resistance under vibration and harsh conditions. Typical applications include charging cables, vehicle inlets, wallboxes, and adapters for EV charging.

供货情况

库存: