ISPECCGPS-8M-TL

Lumberg Automation
566-ISPECCGPS-8M-TL
ISPECCGPS-8M-TL

制造商:

说明:
I/O 连接器 SPE T1 industrial connector, crimp, plastic housing, IP20, male, 2-ple, SPE-8M, shielded, straight

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumberg Automation
产品种类: I/O 连接器
RoHS:  
Connectors
Plug (Male)
2 Position
Crimp
IP20
- 40 C
+ 85 C
商标: Lumberg Automation
电流额定值: 4 A
产品类型: I/O Connectors
工厂包装数量: 1
子类别: I/O Connectors
零件号别名: 935080001
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.

库存量: 8

库存:
8 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥85.4506 ¥85.45
¥76.9304 ¥769.30
¥72.4556 ¥1,811.39
¥70.6363 ¥3,531.82
¥68.7379 ¥6,873.79
¥61.2912 ¥15,322.80
¥57.5735 ¥28,786.75
¥53.4377 ¥53,437.70