N7G24-A0B2RB-10-0HT

3M Electronic Solutions Division
517-N7G24A0B2RB100HT
N7G24-A0B2RB-10-0HT

制造商:

说明:
记忆卡连接器 CardConn CompactFlsh ManPush Button Ejec

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
3M
产品种类: 记忆卡连接器
RoHS:  
Card Connectors
CompactFlash
I, II
24 Contact
1 Row
1.27 mm
SMD/SMT
1.5 A
PCB Mount
Gold
商标: 3M Electronic Solutions Division
触点材料: Copper Alloy
高度: 7.7 mm
外壳材料: Thermoplastic (TP)
插入-取出类型: Manual-Push Button Ejector
长度: 39.23 mm
安装类型: Standard
方向: Right Angle
产品类型: Memory Card Connectors
工厂包装数量: 2160
子类别: Memory Connectors & Sockets
零件号别名: 05111196005 00051111960059 5113859649 7100035347 7100035347
单位重量: 19.309 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Storage Connectors

3M offers connectors for disk drive storage devices and removable memory cards based on popular industry standards. 3M SATA and SAS products are designed to reduce size, increase transmission speed, improve data reliability, and facilitate ease of use. SAS connectors meet SFF 8482 Standard. Where first-generation SAS connectors supported data rates up to 3Gbps, second-generation miniSAS doubles those data rates to 6Gbps. MiniSAS products conform to the SFF 8086, 8087, and 8088 standards.

N7G24 Connectors for CFast™ Cards

3M Connectors N7G24 Connectors for CFast™ Cards mate with CFast I and II high-performance serial flash memory cards. CFast is issued by the CompactFlash® Association and incorporates Serial ATA (SATA) performance into the established CompactFlash form factor. This board-mount 3M N7G24 connector is available in a low-profile configuration, or with optional 2mm standoffs that allow the designer to populate the board underneath an inserted card. Integral grounding clips discharge electrostatic charge before the card mates with the connector, thereby protecting its sensitive electronic circuits. Extended guide rails reduce the possibility of misalignment during card installation and prevent the card from "flying" out during ejection. Optional dual-push ejectors are available to provide two points of force against the card for smooth card removal.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

库存量: 2,673

库存:
2,673 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥86.6823 ¥86.68
¥73.6986 ¥736.99
¥69.0656 ¥1,726.64
¥65.7547 ¥3,287.74
¥62.7037 ¥6,270.37
¥62.6133 ¥31,306.65
¥55.9124 ¥55,912.40
2,160 报价