419-10-212-30-041000

Mill-Max
575-4191021230041000
419-10-212-30-041000

制造商:

说明:
管脚和插座连接器 Vertical Mount, Flat Face PCB Mount Target Pad Header

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 管脚和插座连接器
RoHS:  
Headers
12 Position
2 Row
Pin (Male)
2.54 mm
SMD/SMT
SMD/SMT
Polyester (PCT)
Brass
Gold
150 V
419
Bulk
商标: Mill-Max
触点类型: Pin
安装角: Vertical
产品类型: Pin & Socket Connectors
工厂包装数量: 33
子类别: Pin & Socket Connectors
单位重量: 1.744 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

库存量: 148

库存:
148 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥119.1585 ¥119.16
¥103.7792 ¥1,037.79
¥97.7111 ¥2,442.78
¥94.9313 ¥4,746.57
¥91.4509 ¥9,053.64
¥82.5917 ¥21,804.21
¥77.5632 ¥40,953.37
¥65.8338 ¥67,347.98
2,508 报价