115107G1

Anderson Power Products
879-115107G1
115107G1

制造商:

说明:
重负荷电源连接器 SB175 HOUSING FOR 2/0 AWG GRAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 重负荷电源连接器
RoHS:  
SB
Connectors
2 Position
Crimp, Solder
36 V
Polycarbonate (PC)
商标: Anderson Power Products
产品类型: Heavy Duty Power Connectors
工厂包装数量: 100
子类别: Power Connectors
单位重量: 59.663 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SB® 2/0 Connector

Anderson Power Products SB® 2/0 Connector has the same compact size as the SB175 connector with more power in a smaller footprint. Larger wire capability allows the SB 2/0 to provide up to 340A of power and minimizes voltage drop over extended cable lengths. Forced together by stainless steel springs, the silver plated contacts provide a low resistance connection. SB 2/0 housing features a genderless design so it can mate with itself or be cross mated with the SB 175 housing, but amperage will be limited to the SB 175 rating.

SB®175 Connectors

Anderson Power Products SB®175 Connectors offer power capabilities up to 280A, 600V voltage rating, and a UL 94V-0 housing flammability rating. These connectors feature wire sizes up to 1/0 and come in either standard or chemical-resistant housing. The standard housing has a genderless design that mates with itself, while the chemical-resistant housing option offers enhanced UV and chemical resistance and an extended temperature range down to -40°C. The 3-pole SB175 connectors from Anderson Power Products add an additional position for power or grounding.

库存量: 751

库存:
751 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥97.6094 ¥97.61
¥82.9646 ¥829.65
¥77.8344 ¥1,556.69
¥74.1167 ¥3,705.84
¥70.4781 ¥7,047.81
¥65.6756 ¥13,135.12