MAD-01-15-FAKRA-SMA

Maxtena
259-MAD-0115FAKRASMA
MAD-01-15-FAKRA-SMA

制造商:

说明:
射频适配器 - 系列之间 SMA MALE TO FAKRA MALE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Maxtena
产品种类: 射频适配器 - 系列之间
RoHS:  
SMA
Male
Normal
FAKRA
Male
Normal
6 GHz
50 Ohms
Standard
Standard
MAD
Brass
Gold
Bulk
商标: Maxtena
触点材料: Brass
频率范围: 0 Hz to 6 GHz
最小频率: 0 Hz
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 100
子类别: RF Adapters
零件号别名: 174-00053-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAD/MCA Series Cable Assemblies & Adapters

Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.

库存量: 110

库存:
110 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥144.6739 ¥144.67
¥125.3961 ¥1,253.96
¥119.1133 ¥2,382.27
¥101.1576 ¥10,115.76
¥97.3608 ¥19,472.16
¥94.2985 ¥47,149.25
¥89.496 ¥89,496.00