POWEREX RF端接器

结果: 274
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频系列 型式 阻抗 最大频率 主体材料 主体表面处理 触点材料 触点电镀 极性 封装
Fairview Microwave RF端接器 SMA Male (Plug) Termination (Load) 1 Watts To 27 GHz, Gold Plated Stainless Steel, 1.25 VSWR, 250 Watts Peak Power
SMA Plug (Male) 50 Ohms 27 GHz Stainless Steel Gold Brass Gold Bag
Fairview Microwave RF端接器 SMA Male (Plug) Termination (Load) 1 Watts To 26.5 GHz With Chain, Passivated Stainless Steel, 1.3 VSWR, 250 Watts Peak Power
SMA Plug (Male) 50 Ohms 26.5 GHz Stainless Steel Brass Gold Bag
Fairview Microwave RF端接器 7/16 DIN Male (Plug) Termination (Load) 100 Watts High Power To 4 GHz, Heatsink Body, 1.35 VSWR, 10 KWatts Peak Power
7/16 Plug (Male) 50 Ohms 4 GHz Brass Nickel Brass Gold Bag
Fairview Microwave RF端接器 N Female (Jack) Termination (Load) 20 Watts Medium Power To 6 GHz, Black Anodized Plated Aluminum, 1.2 VSWR, 250 Watts Peak Power
N Jack (Female) 50 Ohms 6 GHz Brass Nickel Beryllium Copper Gold Bag
Fairview Microwave RF端接器 7/16 DIN Male (Plug) Termination (Load) 50 Watts Medium Power To 2.7 GHz, Heatsink Body, 1.25 VSWR, 500 Watts Peak Power
7/16 Plug (Male) 50 Ohms 2.7 GHz Brass Trimetal Brass Gold Bag
Fairview Microwave RF端接器 7/16 DIN Male (Plug) Termination (Load) 60 Watts Medium Power To 2.7 GHz, Low PIM Black Anodized Aluminum, 1.15 VSWR
7/16 Plug (Male) 50 Ohms 2.7 GHz Aluminum Bag
Fairview Microwave RF端接器 7/16 DIN Female (Jack) Termination (Load) 200 Watts High Power To 3 GHz, Heatsink Body, 1.25 VSWR, 10 KWatts Peak Power
7/16 Jack (Female) 50 Ohms 3 GHz Brass Nickel Beryllium Copper Gold Bag
Fairview Microwave RF端接器 N Female (Jack) Termination (Load) 100 Watts High Power To 8 GHz, Conduction Cooled Body Heatsink Body, 1.5 VSWR, 2 KWatts Peak Power
N Jack (Female) 50 Ohms 8 GHz Stainless Steel Beryllium Copper Gold Bag
Fairview Microwave RF端接器 7/16 DIN Male (Plug) Termination (Load) 20 Watts Medium Power To 6 GHz, IP68 Rated Heatsink Body, 1.2 VSWR, 1 KWatts Peak Power
7/16 Plug (Male) 50 Ohms 6 GHz Stainless Steel Bag
Fairview Microwave RF端接器 SMA Female (Jack) Termination (Load) 100 Watts High Power To 8 GHz, Conduction Cooled Body Heatsink Body, 1.5 VSWR, 2 KWatts Peak Power
SMA Jack (Female) 50 Ohms 8 GHz Stainless Steel Beryllium Copper Gold Bag
Fairview Microwave RF端接器 N Male (Plug) Termination (Load) 150 Watts High Power To 8 GHz, Black Anodized Plated Aluminum Alloy, 1.5 VSWR, 2.5 KWatts Peak Power
N Plug (Male) 50 Ohms 8 GHz Stainless Steel Silver Bag
Fairview Microwave RF端接器 SMA Male (Plug) Termination (Load) 100 Watts High Power To 8 GHz, Conduction Cooled Body Heatsink Body, 1.5 VSWR, 2 KWatts Peak Power
SMA Plug (Male) 50 Ohms 8 GHz Stainless Steel Beryllium Copper Gold Bag
Pasternack RF端接器 High Power 100 Watt RF Load Up to 3 GHz With 7/16 DIN Male Input Conduction Cooled Body Black Anodized Aluminum Heatsink

Bulk
Pasternack RF端接器 0.5 Watts Low Power WR-34 Waveguide Load 22 GHz to 33 GHz, Aluminum

Bulk
Pasternack RF端接器 High Power 150 Watt RF Load Up to 3 GHz with SMA Female Chem Film Plated Aluminum

Bulk
Fairview Microwave RF端接器 N Female (Jack) Termination (Load) 800 Watts High Power to 500 MHz, 1.5 VSWR
Pasternack RF端接器 175 Watts High Power WR-75 Waveguide Load 10 GHz to 15 GHz

Bulk
Pasternack RF端接器 300 Watts High Power WR-112 Waveguide Load 7.05 GHz to 10 GHz

Bulk
Marki Microwave RF端接器 The TM50-27 is a well-matched, 50 male termination enabling operation from DC to 27 GHz. This termination features a 2W power rating and 32 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-40 is a well-matched, 50 male termination enabling operation from DC to 40 GHz. This termination features a 1W power rating and 38 dB typical return loss. The termination is suitable for use with our connectorized components.

Fairview Microwave RF端接器 N Male (Plug) Termination (Load) 50 Watts To 8.5 GHz, Heatsink Body, 1.3 VSWR, 5 KWatts Peak Power
Marki Microwave RF端接器 The TF50-67 is a well-matched, 50 female termination enabling operation from DC to 67 GHz. This termination features a 1W power rating and 36 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-27 is a well-matched, 50 female termination enabling operation from DC to 27 GHz. This termination features a 2W power rating and 32 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-50 is a well-matched, 50 female termination enabling operation from DC to 50 GHz. This termination features a 1W power rating and 31 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-50 is a well-matched, 50 male termination enabling operation from DC to 50 GHz. This termination features a 1W power rating and 30 dB typical return loss. The termination is suitable for use with our connectorized components.