14310513101000

HARTING
617-14310513101000
14310513101000

制造商:

说明:
可插拔接线端子 5P 160V 6A 2.54 mm pitch spring, plug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 可插拔接线端子
RoHS:  
Plugs
5 Position
2.54 mm
Spring Cage
Spring Clamp
Cable Mounts
6 A
160 V
24 AWG
20 AWG
Black
har-flexicon FPV
商标: HARTING
触点材料: Copper Alloy
触点电镀: Tin
可燃性等级: UL 94 V-0
外壳材料: Liquid Crystal Polymer (LCP)
长度: 18 mm
安装角: Vertical
产品类型: Pluggable Terminal Blocks
工厂包装数量: 75
子类别: Terminal Blocks
商标名: har-flexicon
零件号别名: 2,54_FPV-5_B150_BK 254FPV5B150BK
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

har-flexicon® SMT Terminal Blocks

HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

库存量: 815

库存:
815
可立即发货
在途量:
2,250
预期 2026/8/17
4,575
预期 2026/8/28
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥29.1201 ¥29.12
¥23.165 ¥231.65
¥21.0067 ¥525.17
¥19.0292 ¥951.46
¥18.532 ¥1,389.90
¥17.289 ¥5,186.70
¥16.4641 ¥8,643.65
¥15.7183 ¥16,504.22
¥14.4753 ¥72,738.38