0856-0-15-20-82-14-11-0

Mill-Max
575-0856015208214110
0856-0-15-20-82-14-11-0

制造商:

说明:
端子 Spring-Loaded Pin with a Standard Tail

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 端子
RoHS:  
PCB Pins
Spring-Loaded
0856
Bulk
商标: Mill-Max
产品类型: Terminals
工厂包装数量: 25000
子类别: Terminals
单位重量: 285 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Spring-Loaded Pin Connectors

Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of .045", which is more than double most standard series product. These connectors also offer a maximum stroke length of .90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.

Mill-Max 085x Series Spring-Loaded Pin Connectors - EXPANSION

Mill-Max has expanded the 085x Spring-Loaded Pin Connector product family to include 4 additional connectors with taller heights - 0.395mm, 0.503mm, 0.599mm, and 0.649mm - with unique termination features. They are ideal for applications where greater spacing is required due to electrical and mechanical specifications.
Learn More

Mill-Max 085x discrete Spring-Loaded Pin Connectors are low profile, standard stroke, spring pins with 20µ" Gold-over-Nickel plating and 10µ" Gold-over-Nickel contact plating. The 085x Series discrete Spring-loaded Pin Connectors from Mill-Max feature a mid-stroke distance of .045" - more than double most standard series product - with a maximum stroke length of .90", endurance of 1,000,000 cycles, and a rated current of 9 amps @ 10ºC temperature rise. Ideal for applications requiring board stacking such as docking stations, cable assemblies, quick connects, as well as blind mate programs.
View all 085x Spring-Loaded Pin Connectors

库存量: 15,801

库存:
15,801
可立即发货
在途量:
25,000
预期 2026/9/1
生产周期:
3
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.628 ¥17.63
¥15.5488 ¥155.49
¥14.5883 ¥364.71
¥13.899 ¥1,389.90
¥13.0289 ¥3,257.23
¥12.3283 ¥6,164.15
¥11.4695 ¥11,469.50
¥11.0288 ¥27,572.00
¥10.8593 ¥54,296.50